Filter Your Search
1 - 4 of 4 results
|
TPS62020DGQR
Texas Instruments
|
$0.9797 | Yes | Yes | Active | 3.6 V | 1.8 V | 6 V | 2.5 V | 700 mV | 6 V | 600 mA | 1 | YES | BUCK | 1.5 MHz | ALSO HAS CONTROL TECHNIQUE OF PFM, OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TPS62020DGQ
Texas Instruments
|
$1.1765 | Yes | Yes | Active | 3.6 V | 1.8 V | 6 V | 2.5 V | 700 mV | 6 V | 600 mA | 1 | YES | BUCK | 1.5 MHz | ALSO HAS CONTROL TECHNIQUE OF PFM, OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TPS62020DGQG4
Texas Instruments
|
$1.5620 | Yes | Obsolete | 3.6 V | 6 V | 2.5 V | 1.3 A | YES | BUCK | 1.5 MHz | ALSO HAS CONTROL TECHNIQUE OF PFM, OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
TPS62020DGQRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.6 V | 6 V | 2.5 V | 1.3 A | YES | BUCK | 1.5 MHz | ALSO HAS CONTROL TECHNIQUE OF PFM, OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 6V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PDSO-G10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |