-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3-V to 17-V, 0.6-A, low-IQ, synchronous buck converter in SOT-583 package 8-SOT-5X3 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS629206QDRLRQ1 | Texas Instruments | Automotive 3-V to 17-V, 0.6-A, low-IQ, synchronous buck converter in SOT-583 package 8-SOT-5X3 -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS629206QDRLRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 600MA SOT583 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3153 In Stock |
|
$0.5225 / $1.5800 | Buy Now |
DISTI #
595-TPS629206QDRLRQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3-V to 17-V, 0.6-A, low-IQ, synchronous buck converter in SOT-583 package 8-SOT-5X3 -40 to 150 RoHS: Compliant | 0 |
|
$0.5540 / $1.8400 | Order Now |
|
LCSC | Step-down type Adjustable 400mV5.5V 600mA 3V17V SOT-583 DC-DC Converters ROHS | 114 |
|
$0.7798 / $1.4197 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS629206QDRLRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS629206QDRLRQ1
Texas Instruments
Automotive 3-V to 17-V, 0.6-A, low-IQ, synchronous buck converter in SOT-583 package 8-SOT-5X3 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-5X3, 8 PINS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT/VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-F8 | |
JESD-609 Code | e3 | |
Length | 2.1 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.6 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSOF | |
Package Equivalence Code | FL8,.05,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for TPS629206QDRLRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS629206QDRLRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS62172QDSGTQ1 | 3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN 8-WSON -40 to 125 | Texas Instruments | TPS629206QDRLRQ1 vs TPS62172QDSGTQ1 |
TPS62173DSGR | 3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125 | Texas Instruments | TPS629206QDRLRQ1 vs TPS62173DSGR |
TPS62171QDSGRQ1 | Automotive Catalog 3-17V 0.5A 2.5MHZ Step-Down Converter, 1.8V Output Voltage 8-WSON -40 to 125 | Texas Instruments | TPS629206QDRLRQ1 vs TPS62171QDSGRQ1 |
TPS62172DSGT | 3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125 | Texas Instruments | TPS629206QDRLRQ1 vs TPS62172DSGT |
TPS62172DSG | 1.35A SWITCHING REGULATOR, 2250kHz SWITCHING FREQ-MAX, PDSO8, 2 X 2 MM, PLASTIC, WSON-8 | Texas Instruments | TPS629206QDRLRQ1 vs TPS62172DSG |
TPS62170DSGR | 3-17V 0.5A Step-Down Converter with DCS-Control in 2x2 QFN package 8-WSON -40 to 125 | Texas Instruments | TPS629206QDRLRQ1 vs TPS62170DSGR |
TPS62172QDSGRQ1 | 3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN 8-WSON -40 to 125 | Texas Instruments | TPS629206QDRLRQ1 vs TPS62172QDSGRQ1 |
TPS62173DSGT | 3-17V 0.5A Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125 | Texas Instruments | TPS629206QDRLRQ1 vs TPS62173DSGT |
RTQ2131BGQW-QA | 1A, 36V, 2.1MHz Synchronous Step-Down Converter, WDFN3x3-10S | Richtek Technology Corp | TPS629206QDRLRQ1 vs RTQ2131BGQW-QA |
TPS62170QDSGTQ1 | 3-17V 0.5A Automotive Step-Down Converter in 2x2 QFN package 8-WSON -40 to 125 | Texas Instruments | TPS629206QDRLRQ1 vs TPS62170QDSGTQ1 |