-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6022
|
Newark | Dc/Dc Conv, Buck/Boost, 2.4Mhz, Vqfn-15, Topology:Buck-Boost, Input Voltage Min:2V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:15Pins, Output Current:2A, Output Voltage Min:2.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63070RNMR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1383 |
|
$2.4600 / $3.1900 | Buy Now |
DISTI #
296-44874-1-ND
|
DigiKey | IC REG BCK BST ADJ 2A 15VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3018 / $2.7000 | Buy Now |
DISTI #
595-TPS63070RNMR
|
Mouser Electronics | Switching Voltage Regulators Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125 RoHS: Compliant | 42983 |
|
$1.2100 / $2.7000 | Buy Now |
DISTI #
J56:1989_10343642
|
Arrow Electronics | Conv DC-DC 2V to 16V Synchronous Step Down/Synchronous Step Up Single-Out 2.5V to 9V 2A 15-Pin VQFN-HR T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2320 | Europe - 36000 |
|
$1.2000 | Buy Now |
DISTI #
V72:2272_16547041
|
Arrow Electronics | Conv DC-DC 2V to 16V Synchronous Step Down/Synchronous Step Up Single-Out 2.5V to 9V 2A 15-Pin VQFN-HR T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2229 Container: Cut Strips | Americas - 1157 |
|
$1.2910 / $1.8780 | Buy Now |
|
Bristol Electronics | 13000 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 2A, 2800KHZ SWITCHING FREQ-MAX, PQCC15 | 2804 |
|
$4.1783 / $8.3565 | Buy Now |
|
Ameya Holding Limited | IC REG BCK BST ADJ 2A 15VQFN | 3000 |
|
RFQ | |
|
Chip1Cloud | 2-V to 16-V Buck-Boost Converter With 3.6-A Switch Current | IC REG BCK BST ADJ 3.6A 15VQFN | 4450 |
|
RFQ | |
DISTI #
C1S746204155501
|
Chip1Stop | Conv DC-DC 2V to 16V Step Down/Step Up Single-Out 2.5V to 9V 2A 15-Pin VQFN-HR T/R RoHS: Compliant Container: Cut Tape | 2918 |
|
$1.2900 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS63070RNMR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS63070RNMR
Texas Instruments
Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-08-04 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 2.5V TO 9V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PQCC-N15 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS63070RNMR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63070RNMR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS63070RNMT | Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125 | Texas Instruments | TPS63070RNMR vs TPS63070RNMT |