-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1579
|
Newark | Dc/Dc Conv, Buck-Boost, 2.4Khz, Vqfn-15, Topology:Buck-Boost, Input Voltage Min:2V, Input Voltage Max:16V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:15Pins, Output Current:2A, Output Voltage Min:2.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS63070RNMT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2200 / $3.8700 | Buy Now |
DISTI #
296-44764-1-ND
|
DigiKey | IC REG BCK BST ADJ 2A 15VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16147 In Stock |
|
$1.5617 / $3.2300 | Buy Now |
DISTI #
595-TPS63070RNMT
|
Mouser Electronics | Switching Voltage Regulators Wide Input Voltage Buck-Boost Convter RoHS: Compliant | 6279 |
|
$1.5000 / $3.2300 | Buy Now |
|
Ameya Holding Limited | IC REG BCK BST ADJ 2A 15VQFN | 9329 |
|
RFQ | |
DISTI #
3007466
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.1484 / $3.7795 | Buy Now |
|
LCSC | Buck-boost type Adjustable 2A 2V16V 2.5V9V VQFN-15-HR(2.5x3) DC-DC Converters ROHS | 23 |
|
$0.8819 / $1.3981 | Buy Now |
|
Win Source Electronics | IC REG BCK BST ADJ 2A 15VQFN | 520000 |
|
$0.3580 / $0.5370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS63070RNMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS63070RNMT
Texas Instruments
Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-15 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-08-04 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 2.5V TO 9V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PQCC-N15 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2800 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS63070RNMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS63070RNMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS63070RNMR | Wide input voltage (2V-16V) buck-boost converter 15-VQFN-HR -40 to 125 | Texas Instruments | TPS63070RNMT vs TPS63070RNMR |