Part Details for TPS65012RGZT by Texas Instruments
Results Overview of TPS65012RGZT by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65012RGZT Information
TPS65012RGZT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS65012RGZT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS65012RGZTCT-ND
|
DigiKey | IC BATT MFUNC LI-ION 1CEL 48VQFN Min Qty: 1 Container: Cut Tape |
248 Cut Tape |
|
$4.7313 / $7.2700 | Buy Now |
|
DISTI #
296-TPS65012RGZTTR-ND
|
DigiKey | IC BATT MFUNC LI-ION 1CEL 48VQFN Min Qty: 250 Container: Tape & Reel |
248 Tape & Reel |
|
$4.2005 / $4.5133 | Buy Now |
|
DISTI #
595-TPS65012RGZT
|
Mouser Electronics | Battery Management Multi-Channel 1-cell Li-Ion A 595-TPS650 A 595-TPS65012RGZR RoHS: Compliant | 250 |
|
$4.1500 / $7.2700 | Buy Now |
|
DISTI #
86295823
|
Verical | Li-Ion Powered System 4.4V to 5.25V 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1001 | Americas - 9000 |
|
$3.9500 / $4.9375 | Buy Now |
|
DISTI #
86291752
|
Verical | Li-Ion Powered System 4.4V to 5.25V 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1301 | Americas - 2000 |
|
$3.9500 / $4.9375 | Buy Now |
|
DISTI #
86292141
|
Verical | Li-Ion Powered System 4.4V to 5.25V 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0501 | Americas - 1750 |
|
$3.9500 / $4.9375 | Buy Now |
|
DISTI #
86296626
|
Verical | Li-Ion Powered System 4.4V to 5.25V 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0401 | Americas - 1500 |
|
$3.9500 / $4.9375 | Buy Now |
|
DISTI #
86296538
|
Verical | Li-Ion Powered System 4.4V to 5.25V 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 0601 | Americas - 1250 |
|
$3.9500 / $4.9375 | Buy Now |
|
DISTI #
86293316
|
Verical | Li-Ion Powered System 4.4V to 5.25V 48-Pin VQFN EP T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Date Code: 1201 | Americas - 500 |
|
$3.9500 / $4.9375 | Buy Now |
|
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 1 Channel, PQCC48 RoHS: Compliant Status: Active Min Qty: 1 | 16000 |
|
$3.1600 / $3.9500 | Buy Now |
US Tariff Estimator: TPS65012RGZT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS65012RGZT CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS65012RGZT Part Data Attributes
|
|
TPS65012RGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65012RGZT
Texas Instruments
Adjustable, 1 Channel, +3V, PQCC48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFN | |
| Pin Count | 48 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Battery Monitor/Protector | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 1.8 V | |
| JESD-30 Code | S-PQCC-N48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 4 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1 A | |
| Output Voltage-Max | 6.5 V | |
| Output Voltage-Min | 0.85 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC48,.27SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.5 V | |
| Supply Voltage-Nom (Vsup) | 3.6 V | |
| Surface Mount | Yes | |
| Switching Frequency-Max | 1500 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Threshold Voltage-Nom | +3v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |