-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-channel Power Management IC (PMIC) for single cell Li-ion systems 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS650244RHBT-ND
|
DigiKey | IC BAT PWR MGMT LI-ION 1C 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
7878 In Stock |
|
$3.6200 | Buy Now |
DISTI #
296-23067-1-ND
|
DigiKey | IC BAT PWR MGMT LI-ION 1C 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2943 / $6.0300 | Buy Now |
DISTI #
595-TPS650244RHBT
|
Mouser Electronics | Battery Management 6Ch Pwr Mgmt Unit Sgl Cell Li-Ion Sys RoHS: Compliant | 0 |
|
$3.4200 / $4.2800 | Order Now |
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Quest Components | 116 |
|
$4.6028 / $7.4640 | Buy Now | |
|
Rochester Electronics | TPS650244 6-Channel Power Management IC (PMIC) for Single Cell Li-Ion Systems RoHS: Compliant Status: Active Min Qty: 1 | 7878 |
|
$3.1100 / $3.6600 | Buy Now |
|
Ameya Holding Limited | IC PWR MGMT FOR LI-ION SYS 32-QF | 9000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS650244RHBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS650244RHBT
Texas Instruments
6-channel Power Management IC (PMIC) for single cell Li-ion systems 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN, PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Outputs | 6 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.6 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2550 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS650244RHBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS650244RHBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS650244RHBR | 6-channel Power Management IC (PMIC) for single cell Li-ion systems 32-VQFN -40 to 85 | Texas Instruments | TPS650244RHBT vs TPS650244RHBR |
TPS650244RHBRG4 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Texas Instruments | TPS650244RHBT vs TPS650244RHBRG4 |
TPS650244RHBTG4 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Texas Instruments | TPS650244RHBT vs TPS650244RHBTG4 |
TPS650244RHB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, PLASTIC, QFN-32 | Texas Instruments | TPS650244RHBT vs TPS650244RHB |