-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65132L0YFFR | Texas Instruments | Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65132L0YFFR-296-ND
|
DigiKey | IC REG TFT/LCD CONV 2OUT 15DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
87000 In Stock |
|
$0.5100 | Buy Now |
DISTI #
296-40871-1-ND
|
DigiKey | IC REG TFT/LCD CONV 2OUT 15DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4857 / $1.2000 | Buy Now |
DISTI #
595-TPS65132L0YFFR
|
Mouser Electronics | LCD Drivers Dual Output (Bipolar SIMO Regulator RoHS: Compliant | 0 |
|
$0.4600 / $0.5030 | Order Now |
|
Rochester Electronics | TPS65132 Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs RoHS: Compliant Status: Active Min Qty: 1 | 87000 |
|
$0.4413 / $0.5192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65132L0YFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65132L0YFFR
Texas Instruments
Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | DSBGA-15 | |
Pin Count | 15 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO -5 NEGATIVE VOUT AVAILABLE | |
Analog IC - Other Type | Single Inductor Power Supply | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-XBGA-B15 | |
Length | 2.108 mm | |
Line Regulation-Max | 0.000135% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,3X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Protections | UNDER VOLTAGE LOCKOUT; THERMAL | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 2250 kHz | |
Technology | HYBRID | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Total Power Output-Max | 0.4 W | |
Trim/Adjustable Output | YES | |
Width | 1.514 mm |
This table gives cross-reference parts and alternative options found for TPS65132L0YFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65132L0YFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65132L0YFFT | Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85 | Texas Instruments | TPS65132L0YFFR vs TPS65132L0YFFT |