-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40872-1-ND
|
DigiKey | IC REG TFT/LCD CONV 2OUT 15DSBGA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4857 / $1.2000 | Buy Now |
DISTI #
595-TPS65132LYFFR
|
Mouser Electronics | LCD Drivers Dual output LCD RoHS: Compliant | 0 |
|
$0.4600 / $0.5030 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65132LYFFR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65132LYFFR
Texas Instruments
Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO -5.4 NEGATIVE VOUT AVAILABLE | |
Analog IC - Other Type | Single Inductor Power Supply | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.7 V | |
JESD-30 Code | R-XBGA-B15 | |
Length | 2.108 mm | |
Line Regulation-Max | 0.000145% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4 V | |
Output Voltage-Nom | 5.4 V | |
Package Body Material | UNSPECIFIED | |
Package Code | VFBGA | |
Package Equivalence Code | BGA15,3X5,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Protections | UNDER VOLTAGE LOCKOUT; THERMAL | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 2250 kHz | |
Technology | HYBRID | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Total Power Output-Max | 0.432 W | |
Trim/Adjustable Output | YES | |
Width | 1.514 mm |
This table gives cross-reference parts and alternative options found for TPS65132LYFFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65132LYFFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65132B5YFFR | Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85 | Texas Instruments | TPS65132LYFFR vs TPS65132B5YFFR |
TPS65132WRVCR | Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 20-WQFN -40 to 85 | Texas Instruments | TPS65132LYFFR vs TPS65132WRVCR |
TPS65132L0YFFT | Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85 | Texas Instruments | TPS65132LYFFR vs TPS65132L0YFFT |
TPS65132B2YFFR | Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 15-DSBGA -40 to 85 | Texas Instruments | TPS65132LYFFR vs TPS65132B2YFFR |
TPS65132SYFFR | Single Inductor - Dual Output Power Supply for Bipolar, Small-/Medium-Size Displays 15-DSBGA -40 to 85 | Texas Instruments | TPS65132LYFFR vs TPS65132SYFFR |
TPS65132W5RVCR | Dual Output LCD Bias for Smartphones and Tablets 20-WQFN -40 to 85 | Texas Instruments | TPS65132LYFFR vs TPS65132W5RVCR |
TPS65132WRVCT | Split-Rail, Single Inductor Dual Output Converter with Positive and Negative Outputs 20-WQFN -40 to 85 | Texas Instruments | TPS65132LYFFR vs TPS65132WRVCT |