-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Universal, compact LCD bias Power Supply with integrated VCOM Buffer 24-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65150PWPR | Texas Instruments | Universal, compact LCD bias Power Supply with integrated VCOM Buffer 24-HTSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6029
|
Newark | Lcd Supply, Charge Pump, #3, Htssop-24, Ic Function:Tft Lcd Display, Supply Voltage Min:1.8V, Supply Voltage Max:6V, Ic Package Type:Htssop, No. Of Pins:24Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Productrohs Compliant: Yes |TEXAS INSTRUMENTS TPS65150PWPR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1800 / $2.8200 | Buy Now |
DISTI #
296-21166-1-ND
|
DigiKey | IC TRPL-OUT LCD SUPPLY 24-HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2925 In Stock |
|
$1.2104 / $2.6400 | Buy Now |
DISTI #
595-TPS65150PWPR
|
Mouser Electronics | LCD Drivers Compact LCD Bias Supply IC RoHS: Compliant | 3094 |
|
$1.1200 / $2.6100 | Buy Now |
|
Bristol Electronics | 1724 |
|
RFQ | ||
DISTI #
TPS65150PWPR
|
TME | PMIC, DC/DC converter, Uin: 1.8÷6VDC, HTSSOP24, Ch: 5, -40÷85°C Min Qty: 1 | 0 |
|
$1.5700 / $2.3500 | RFQ |
|
Ameya Holding Limited | IC TRPL-OUT LCD SUPPLY 24-HTSSOP | 1000 |
|
RFQ | |
DISTI #
SMC-TPS65150PWPR
|
Sensible Micro Corporation | XIC TRPL-OUT LCD SUPPLY 24-HTSSO RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1323+ Container: Tape & Reel | 646 |
|
$0.9141 / $0.9903 | RFQ |
DISTI #
C1S746204403763
|
Chip1Stop | LCD Drivers RoHS: Compliant | 550 |
|
$1.1300 / $2.5658 | Buy Now |
|
LCSC | HTSSOP-24-EP-4mm Power Management - Specialized ROHS | 412 |
|
$0.5691 / $1.0352 | Buy Now |
|
Win Source Electronics | IC TRPL-OUT LCD SUPPLY 24-HTSSOP | 247700 |
|
$0.5960 / $0.8940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65150PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65150PWPR
Texas Instruments
Universal, compact LCD bias Power Supply with integrated VCOM Buffer 24-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, HTSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 2 | |
Negative Input Voltage-Max | -2 V | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 30 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.7V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS65150PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65150PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65150PWP | Universal, compact LCD bias Power Supply with integrated VCOM Buffer 24-HTSSOP -40 to 85 | Texas Instruments | TPS65150PWPR vs TPS65150PWP |
TPS65150PWPRG4 | Universal, compact LCD bias Power Supply with integrated VCOM Buffer 24-HTSSOP -40 to 85 | Texas Instruments | TPS65150PWPR vs TPS65150PWPRG4 |
TPS65150PWPG4 | Universal, compact LCD bias Power Supply with integrated VCOM Buffer 24-HTSSOP -40 to 85 | Texas Instruments | TPS65150PWPR vs TPS65150PWPG4 |
TPS65150QPWPRQ1 | Automotive, compact LCD bias Power Supply with integrated VCOM Buffer 24-HTSSOP -40 to 125 | Texas Instruments | TPS65150PWPR vs TPS65150QPWPRQ1 |