| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS65176RHDR | Texas Instruments | Check for Price | 1 Channel, PQCC28 | TPS65176RHDT vs TPS65176RHDR |
Part Details for TPS65176RHDT by Texas Instruments
Results Overview of TPS65176RHDT by Texas Instruments
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65176RHDT Information
TPS65176RHDT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS65176RHDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86297140
|
Verical | LCD Bias Integrated Circuit for TV RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 1301 | Americas - 7000 |
|
$2.0250 / $2.4125 | Buy Now |
|
DISTI #
86291065
|
Verical | LCD Bias Integrated Circuit for TV RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 1101 | Americas - 1500 |
|
$2.0250 / $2.4125 | Buy Now |
|
DISTI #
25777806
|
Verical | LCD Bias Integrated Circuit for TV RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1349 | Americas - 32 |
|
$1.8070 / $1.8680 | Buy Now |
|
DISTI #
595-TPS65176RHDT
|
Mouser Electronics | Power Management Specialized - PMIC LCD BIAS IC FOR TV A 595-TPS65176RHDR A A 595-TPS65176RHDR RoHS: Compliant | 478 |
|
$2.1000 / $3.2400 | Buy Now |
|
DISTI #
V72:2272_07420854
|
Arrow Electronics | LCD Bias Integrated Circuit for TV COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1349 Container: Cut Strips | Americas - 32 |
|
$1.8070 / $1.8680 | Buy Now |
|
|
Rochester Electronics | Specialized Power Management LCD TV/Monitor 28-QFN T/R RoHS: Compliant Status: Active Min Qty: 1 | 8500 |
|
$1.6200 / $2.0300 | Buy Now |
|
DISTI #
V72:2272_07420854
|
Arrow Electronics | LCD Bias Integrated Circuit for TV COO: Philippines RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1349 Container: Cut Strips | Americas - 32 |
|
$1.8070 / $1.8680 | Buy Now |
|
DISTI #
86297140
|
Verical | LCD Bias Integrated Circuit for TV RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 1301 | Americas - 7000 |
|
$2.0250 / $2.4125 | Buy Now |
|
DISTI #
86291065
|
Verical | LCD Bias Integrated Circuit for TV RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 1101 | Americas - 1500 |
|
$2.0250 / $2.4125 | Buy Now |
|
DISTI #
25777806
|
Verical | LCD Bias Integrated Circuit for TV COO: Philippines RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1349 | Americas - 32 |
|
$1.8070 / $1.8680 | Buy Now |
US Tariff Estimator: TPS65176RHDT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS65176RHDT Part Data Attributes
|
|
TPS65176RHDT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65176RHDT
Texas Instruments
1 Channel, PQCC28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vqfn-28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2019-07-23 | |
| Analog IC - Other Type | Integrated Power Management Unit | |
| Input Voltage-Max | 14 V | |
| Input Voltage-Min | 9.5 V | |
| JESD-30 Code | S-PQCC-N28 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 14 V | |
| Supply Voltage-Min (Vsup) | 9.5 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for TPS65176RHDT
This table gives cross-reference parts and alternative options found for TPS65176RHDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65176RHDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.