-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PMIC for E Ink Vizplex Enabled Electronic Paper Display 48-VQFN -10 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS65182RGZT-ND
|
DigiKey | IC PWR MGMT E INK 48VQFN Min Qty: 65 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
4220 In Stock |
|
$4.6400 | Buy Now |
DISTI #
TPS65182RGZT-ND
|
DigiKey | IC PWR MGMT E INK 48VQFN Min Qty: 65 Lead time: 18 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.4621 / $4.8572 | Buy Now |
|
Rochester Electronics | TPS65182 PMIC for E Ink Vizplex Enabled Electronic Paper Display RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 4220 |
|
$3.9800 / $4.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS65182RGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65182RGZT
Texas Instruments
PMIC for E Ink Vizplex Enabled Electronic Paper Display 48-VQFN -10 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.9V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for TPS65182RGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65182RGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS65186RGZT | PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display 48-VQFN -10 to 85 | Texas Instruments | TPS65182RGZT vs TPS65186RGZT |
TPS65186RGZR | PMIC for E-Ink® Vizplex™ Enabled Electronic Paper Display 48-VQFN -10 to 85 | Texas Instruments | TPS65182RGZT vs TPS65186RGZR |