| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS65811RTQ | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 9 Channel, PQCC56 | TPS65810RTQ vs TPS65811RTQ |
| TPS65810RTQRG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 9 Channel, PQCC56 | TPS65810RTQ vs TPS65810RTQRG4 |
| TPS65810RTQTG4 | Texas Instruments | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 9 Channel, PQCC56 | TPS65810RTQ vs TPS65810RTQTG4 |
Part Details for TPS65810RTQ by Texas Instruments
Results Overview of TPS65810RTQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS65810RTQ Information
TPS65810RTQ by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: TPS65810RTQ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS65810RTQ Part Data Attributes
|
|
TPS65810RTQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS65810RTQ
Texas Instruments
Voltage Supervisor/Reset IC, Adjustable, 9 Channel, PQCC56
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | 8 X 8 Mm, Rohs Compliant, Plastic, Qfn-56 | |
| Pin Count | 56 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | S-PQCC-N56 | |
| JESD-609 Code | e4 | |
| Length | 8 Mm | |
| Number of Channels | 9 | |
| Number of Functions | 1 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VQCCN | |
| Package Equivalence Code | LCC56,.31SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 16.5 V | |
| Supply Voltage-Min (Vsup) | 4.35 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 8 Mm |
Alternate Parts for TPS65810RTQ
This table gives cross-reference parts and alternative options found for TPS65810RTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS65810RTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.