-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Management IC (PMIC) for ARM Cortex A15 Processors 169-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48205-1-ND
|
DigiKey | TPS6590378ZWST Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
625 In Stock |
|
$8.3825 / $17.3300 | Buy Now |
DISTI #
595-TPS6590378ZWST
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC (PMIC) for ARM Cortex A15 Processors 169-NFBGA -40 to 85 RoHS: Compliant | 318 |
|
$8.7300 / $15.4100 | Buy Now |
|
Win Source Electronics | TPS6590378ZWST / Processor PMIC 169-NFBGA (12x12) | 3700 |
|
$38.8060 / $58.2090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS6590378ZWST
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS6590378ZWST
Texas Instruments
Power Management IC (PMIC) for ARM Cortex A15 Processors 169-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-07-23 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 3.135 V | |
JESD-30 Code | S-PBGA-B169 | |
JESD-609 Code | e1 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Outputs | 14 | |
Number of Terminals | 169 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 0.7 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.8 V | |
Surface Mount | YES | |
Switching Frequency-Max | 2700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for TPS6590378ZWST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6590378ZWST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS6590376ZWSR | Power Management IC (PMIC) for ARM Cortex A15 Processors 169-NFBGA -40 to 85 | Texas Instruments | TPS6590378ZWST vs TPS6590376ZWSR |
TPS6590376ZWST | Power Management IC (PMIC) for ARM Cortex A15 Processors 169-NFBGA -40 to 85 | Texas Instruments | TPS6590378ZWST vs TPS6590376ZWST |
TPS6590378ZWSR | Power Management IC (PMIC) for ARM Cortex A15 Processors 169-NFBGA -40 to 85 | Texas Instruments | TPS6590378ZWST vs TPS6590378ZWSR |