Part Details for TPS659039 by Futuretech Components
Results Overview of TPS659039 by Futuretech Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS659039 Information
TPS659039 by Futuretech Components is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Resources and Additional Insights for TPS659039
Reference Designs related to TPS659039
- AM572: TDA2P and TDA2 power-supply design with the TPS659039-Q1
-
Automotive Off-Battery Infotainment Processor Power Reference Design
The TIDA-00801 reference design is a full off-battery to point of load power solution supporting input voltages as low as 2V. It uses the Boost plus Buck DC/DC regulator TPS43330A-Q1 supporting an input voltage range of 2V to 40V and allowing the design to support not only start-stop but also cold crank conditions. The TPS659039-Q1 integrated power management IC supplies point of load power to an application processor such as the TDA2x/DRA7xx. Also included is a 5V/4A load switch: the TPS22965-Q1: and a linear regulator TPS51200-Q1 for DDR termination supply.Benefits:Supports cold and warm cranking: supports modern processors sequencing needs without further logic: supports peripherals and is a small form-factor: low system-cost solution.
-
Cascade imaging radar capture reference design using Jacinto™ ADAS processor
The cascade development kit has two main use cases:To use the MMWCAS-DSP-EVM as a capture card to fully evaluate the AWR2243 four-chip cascade performance by using the mmWave studio tool: please read the TIDEP-01012 design guide.To use the MMWCAS-DSP-EVM to develop radar real time SW application: please read the TIDEP-01017 design guide.This reference design provides a processing foundation for a cascaded imaging radar system. Cascade radar devices can support front: long-range (LRR) beam-forming applications as well as corner- and side-cascade radar and sensor fusion systems. This reference design provides qualified developers the design materials to create a functioning software evaluation platform for developing and testing ADAS applications. The design will assist in shortening the development time of a base platform supporting multiple automotive radar front end and antenna subsystems.