Datasheets
TPS659161RGZT by: Texas Instruments

Adjustable, 10 Channel, BICMOS, PQCC48

Part Details for TPS659161RGZT by Texas Instruments

Results Overview of TPS659161RGZT by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Computing and Data Storage

TPS659161RGZT Information

TPS659161RGZT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for TPS659161RGZT

Part # Distributor Description Stock Price Buy
Vyrian Power Supply Management Circuit, Adjustable, 10 Channel, PQCC48 3904
RFQ

US Tariff Estimator: TPS659161RGZT by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

TPS659161RGZT
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

TPS659161RGZT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TPS659161RGZT Part Data Attributes

TPS659161RGZT Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS659161RGZT Texas Instruments Adjustable, 10 Channel, BICMOS, PQCC48
Pbfree Code No
Part Life Cycle Code Obsolete
Package Description Vqfn-48
ECCN Code EAR99
HTS Code 8542.39.00.60
Date Of Intro 2016-03-09
Adjustable Threshold Yes
Analog IC - Other Type Integrated Power Management Unit
JESD-30 Code S-PQCC-N48
Length 7 Mm
Number of Channels 10
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code HVQCCN
Package Shape Square
Package Style Chip Carrier, Heat Sink/Slug, Very Thin Profile
Seated Height-Max 1 Mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.8 V
Surface Mount Yes
Technology Bicmos
Temperature Grade Industrial
Terminal Form No Lead
Terminal Pitch 0.5 Mm
Terminal Position Quad
Width 7 Mm

Alternate Parts for TPS659161RGZT

This table gives cross-reference parts and alternative options found for TPS659161RGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS659161RGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TPS659161RGZR Texas Instruments Check for Price INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 TPS659161RGZT vs TPS659161RGZR
Part Number Manufacturer Composite Price Description Compare
O917A133TRGZTQ1 Texas Instruments $5.4094 INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 TPS659161RGZT vs O917A133TRGZTQ1
O917A130TRGZTQ1 Texas Instruments Check for Price INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 TPS659161RGZT vs O917A130TRGZTQ1
TPS659161RGZR Texas Instruments Check for Price INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 TPS659161RGZT vs TPS659161RGZR
O917A14FTRGZRQ1 Texas Instruments Check for Price INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 TPS659161RGZT vs O917A14FTRGZRQ1
O917A154TRGZRQ1 Texas Instruments Check for Price INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 TPS659161RGZT vs O917A154TRGZRQ1
O917A132TRGZTQ1 Texas Instruments Check for Price INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 TPS659161RGZT vs O917A132TRGZTQ1
TPS659163RGZT Texas Instruments Check for Price INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 TPS659161RGZT vs TPS659163RGZT
O917A152TRGZTQ1 Texas Instruments Check for Price INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 TPS659161RGZT vs O917A152TRGZTQ1
TPS659162RGZT Texas Instruments Check for Price INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 TPS659161RGZT vs TPS659162RGZT
O917A14FTRGZTQ1 Texas Instruments Check for Price INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 TPS659161RGZT vs O917A14FTRGZTQ1
equivalents icon

TPS659161RGZT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS659161RGZT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS659161RGZT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS659161RGZT would you like to use for your alert(s)?
  • Please alert me when TPS659161RGZT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS659161RGZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS659161RGZT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS659161RGZT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS659161RGZT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS659161RGZT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: