| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| O917A133TRGZTQ1 | Texas Instruments | $5.4094 | INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 | TPS659162RGZT vs O917A133TRGZTQ1 |
| O917A130TRGZTQ1 | Texas Instruments | Check for Price | INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 | TPS659162RGZT vs O917A130TRGZTQ1 |
| TPS659161RGZR | Texas Instruments | Check for Price | INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 | TPS659162RGZT vs TPS659161RGZR |
| O917A14FTRGZRQ1 | Texas Instruments | Check for Price | INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 | TPS659162RGZT vs O917A14FTRGZRQ1 |
| TPS659161RGZT | Texas Instruments | Check for Price | Adjustable, 10 Channel, BICMOS, PQCC48 | TPS659162RGZT vs TPS659161RGZT |
| O917A154TRGZRQ1 | Texas Instruments | Check for Price | INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 | TPS659162RGZT vs O917A154TRGZRQ1 |
| O917A132TRGZTQ1 | Texas Instruments | Check for Price | INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 | TPS659162RGZT vs O917A132TRGZTQ1 |
| TPS659163RGZT | Texas Instruments | Check for Price | INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 | TPS659162RGZT vs TPS659163RGZT |
| O917A152TRGZTQ1 | Texas Instruments | Check for Price | INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 | TPS659162RGZT vs O917A152TRGZTQ1 |
| O917A14FTRGZTQ1 | Texas Instruments | Check for Price | INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48 | TPS659162RGZT vs O917A14FTRGZTQ1 |
Part Details for TPS659162RGZT by Texas Instruments
Results Overview of TPS659162RGZT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS659162RGZT Information
TPS659162RGZT by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS659162RGZT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-TPS659162RGZTTR-ND
|
DigiKey | POWER MANAGEMENT UNIT Min Qty: 250 Container: Tape & Reel |
0 Tape & Reel |
|
$9.0521 | Buy Now |
|
DISTI #
595-TPS659162RGZT
|
Mouser Electronics | Power Management Specialized - PMIC Power Management Uni t (PMU) for Process A 595-TPS659162RGZR RoHS: Compliant | 120 |
|
$8.4600 / $10.4800 | Buy Now |
|
|
Vyrian | Power Supply Management Circuit, Adjustable, 10 Channel, PQCC48 | 5729 |
|
RFQ |
US Tariff Estimator: TPS659162RGZT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TPS659162RGZT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS659162RGZT Part Data Attributes
|
|
TPS659162RGZT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS659162RGZT
Texas Instruments
INTEGRATED POWER MANAGEMENT UNIT, Adjustable, 10 Channel, PQCC48
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 2018-02-02 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Integrated Power Management Unit | |
| Input Voltage-Max | 5.25 V | |
| Input Voltage-Min | 3.135 V | |
| JESD-30 Code | S-PQCC-N48 | |
| JESD-609 Code | e4 | |
| Length | 7 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 10 | |
| Number of Functions | 1 | |
| Number of Outputs | 10 | |
| Number of Terminals | 48 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 7 A | |
| Output Voltage-Max | 3.3 V | |
| Output Voltage-Min | 0.7 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 3.135 V | |
| Supply Voltage-Nom (Vsup) | 3.8 V | |
| Surface Mount | Yes | |
| Switching Frequency-Max | 2700 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7 Mm |
Alternate Parts for TPS659162RGZT
This table gives cross-reference parts and alternative options found for TPS659162RGZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS659162RGZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TPS659162RGZT Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended layout and placement guide in the TPS659162RGZT Evaluation Module User's Guide (SLUUAC5). It's essential to follow this guide to ensure proper thermal performance, noise reduction, and signal integrity.
-
The TPS659162RGZT has a wide range of configuration options. Texas Instruments provides a Power Management Unit (PMU) Configuration Tool (SWCU145) that helps engineers configure the device for their specific application. The tool generates a configuration file that can be used to program the device.
-
The maximum current capability of the TPS659162RGZT's power rails depends on the specific rail and the thermal design of the system. The datasheet provides thermal resistance values and power dissipation limits. Engineers should perform thermal analysis and simulation to determine the maximum current capability for their specific application.
-
Texas Instruments provides a Troubleshooting Guide (SLUAAC7) that helps engineers identify and resolve common issues with the TPS659162RGZT. The guide covers topics such as power-up sequencing, voltage monitoring, and fault detection.
-
The TPS659162RGZT is a general-purpose power management IC that can be used with a wide range of processors and SoCs. However, compatibility depends on the specific power requirements and interfaces of the processor or SoC. Engineers should consult the processor or SoC datasheet and the TPS659162RGZT datasheet to ensure compatibility.