-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed 12-V 120-MA Boost-Converter Supply 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-3225-1-ND
|
DigiKey | IC REG BOOST 12.12V 150MA 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6391 In Stock |
|
$3.3481 / $6.1300 | Buy Now |
DISTI #
595-TPS6734IDR
|
Mouser Electronics | Switching Voltage Regulators 120mA 12V RoHS: Compliant | 8234 |
|
$3.1900 / $5.4000 | Buy Now |
|
Ameya Holding Limited | Fixed 12-V 120-MA Boost-Converter Supply | 14328 |
|
RFQ | |
DISTI #
SMC-TPS6734IDR
|
Sensible Micro Corporation | Conv Dc-Dc 2.7V To 11V Step Up Single-Out 12.12V 0.15A 8-Pin Soic T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 420 |
|
$2.3256 | RFQ |
DISTI #
SMC-TPS6734IDR
|
Sensible Micro Corporation | Conv Dc-Dc 2.7V To 11V Step Up Single-Out 12.12V 0.15A 8-Pin Soic T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 11250 |
|
$2.3256 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS6734IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS6734IDR
Texas Instruments
Fixed 12-V 120-MA Boost-Converter Supply 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 170 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.905 mm |
This table gives cross-reference parts and alternative options found for TPS6734IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS6734IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS6734IDRG4 | Fixed 12-V 120-MA Boost-Converter Supply 8-SOIC -40 to 85 | Texas Instruments | TPS6734IDR vs TPS6734IDRG4 |
TPS6734ID | Fixed 12-V 120-MA Boost-Converter Supply 8-SOIC -40 to 85 | Texas Instruments | TPS6734IDR vs TPS6734ID |
TPS6734IDG4 | Fixed 12-V 120-MA Boost-Converter Supply 8-SOIC -40 to 85 | Texas Instruments | TPS6734IDR vs TPS6734IDG4 |