-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, dual-channel ultra-low-dropout voltage regulator with power good & independent enable 24-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8199
|
Newark | Ldo, Fixed, 2 O/P, 3.3V, 1.2V, Htssop-24, Input Voltage Max:6V, Input Voltage Min:2.7V, No. Of Outputs:2 Output, Regulator Output Type:Fixed, Ldo Regulator Case Style:Htssop, No. Of Pins:24Pins, Output Current - Output 1:1A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS70445PWP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$7.0900 / $8.9100 | Buy Now |
DISTI #
296-8027-5-ND
|
DigiKey | IC REG LINEAR 3.3V/1.2V 24HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
344 In Stock |
|
$4.2296 / $7.4600 | Buy Now |
DISTI #
595-TPS70445PWP
|
Mouser Electronics | LDO Voltage Regulators Dl-output 3.3V/1.2V 1A/2A RoHS: Compliant | 740 |
|
$4.2200 / $7.4600 | Buy Now |
DISTI #
V99:2348_07421722
|
Arrow Electronics | LDO Regulator Pos 1.2V3.3V 1A/2A 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2207 | Americas - 55 |
|
$4.2090 / $7.3700 | Buy Now |
DISTI #
68776086
|
Verical | LDO Regulator Pos 1.2V3.3V 1A/2A 24-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2207 | Americas - 55 |
|
$4.2090 / $7.3700 | Buy Now |
|
Rochester Electronics | TPS704 Dual-Output, 2-A/1-A Low Dropout Voltage Regulators with Power Good RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$3.8500 / $4.5200 | Buy Now |
DISTI #
TPS70445PWP
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 2A, TSSOP24, SMD, reel,tape Min Qty: 1 | 0 |
|
$4.6800 / $7.0500 | RFQ |
|
Ameya Holding Limited | IC REG LDO 3.3V/1.2V 24HTSSOP | 16194 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS70445PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS70445PWP
Texas Instruments
1-A, dual-channel ultra-low-dropout voltage regulator with power good & independent enable 24-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.25 V | |
Dropout Voltage1-Nom | 0.16 V | |
Dropout Voltage2-Max | 0.25 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.616 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Line Regulation-Max | 0.0056% | |
Load Regulation-Max | 0.001% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 24 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Current2-Max | 2 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Output Voltage2-Max | 1.224 V | |
Output Voltage2-Min | 1.176 V | |
Output Voltage2-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS70445PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS70445PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS70445PWPRG4 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO24, GREEN, PLASTIC, HTSSOP-24 | Texas Instruments | TPS70445PWP vs TPS70445PWPRG4 |