-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41970-1-ND
|
DigiKey | IC REG LINEAR 1.8V 150MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
807 In Stock |
|
$0.5391 / $1.3900 | Buy Now |
DISTI #
595-TPS70618DRVT
|
Mouser Electronics | LDO Voltage Regulators 150mA, 6.5V, 1uA Voltage Regulator RoHS: Compliant | 473 |
|
$0.5390 / $1.2300 | Buy Now |
DISTI #
V72:2272_07421747
|
Arrow Electronics | LDO Regulator Pos 1.8V 0.15A Medical 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2142 Container: Cut Strips | Americas - 84 |
|
$0.4906 / $0.5935 | Buy Now |
DISTI #
59868352
|
Verical | LDO Regulator Pos 1.8V 0.15A Medical 6-Pin WSON EP T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2142 | Americas - 84 |
|
$0.4906 / $0.5749 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 1.8V 150MA 6SON | 53630 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 1.8V 0.15A 6SON / LDO Regulator Pos 1.8V 0.15A Medical 6-Pin WSON EP T/R | 53700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS70618DRVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS70618DRVT
Texas Instruments
150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.245 V | |
Dropout Voltage1-Nom | 0.245 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.8 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Current2-Max | 0.15 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TPS70618DRVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS70618DRVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2114H-1.8TRG1 | Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, CMOS, PDSO3, GREEN, SOT-223, 4 PIN | Diodes-BCD | TPS70618DRVT vs AP2114H-1.8TRG1 |
TPS70618DBVT | 150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS70618DRVT vs TPS70618DBVT |
AP2114H-1.8TRG1 | Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, CMOS, PDSO3, GREEN, SOT-223, 4 PIN | Diodes Incorporated | TPS70618DRVT vs AP2114H-1.8TRG1 |
TPS70618DBVR | 150-mA, ultra-low-IQ, low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 | Texas Instruments | TPS70618DRVT vs TPS70618DBVR |