-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 10-V, high-PSRR, low-dropout voltage regulator with enable 8-PDIP 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS71025P-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA 8DIP Min Qty: 143 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
20117 In Stock |
|
$2.1000 | Buy Now |
DISTI #
296-2657-5-ND
|
DigiKey | IC REG LINEAR 2.5V 500MA 8DIP Min Qty: 143 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7131 | Buy Now |
DISTI #
595-TPS71025P
|
Mouser Electronics | LDO Voltage Regulators LDO Reg RoHS: Compliant | 171 |
|
$2.2400 / $3.8900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50 |
|
$1.4062 / $2.2500 | Buy Now |
|
Quest Components | 40 |
|
$1.1250 / $3.0000 | Buy Now | |
|
Rochester Electronics | TPS71025 Low-Dropout (LDO) Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 20117 |
|
$1.8000 / $2.1200 | Buy Now |
|
Ameya Holding Limited | TPS71025P , LDO 电压调节器, 0.5A, 2.5 V输出 ±2%, 2.97 → 10 V输入, 1.175W, 8针 PDIP封装 | 2550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS71025P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71025P
Texas Instruments
500-mA, 10-V, high-PSRR, low-dropout voltage regulator with enable 8-PDIP 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.33 V | |
Input Voltage Absolute-Max | 11 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.97 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Line Regulation-Max | 0.029% | |
Load Regulation-Max | 0.12% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 2.55 V | |
Output Voltage1-Min | 2.45 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.08 mm | |
Surface Mount | NO | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TPS71025P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71025P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS71025PE4 | Low-Dropout (LDO) Voltage Regulator 8-PDIP 0 to 125 | Texas Instruments | TPS71025P vs TPS71025PE4 |