Part Details for TPS71709DSET by Texas Instruments
Overview of TPS71709DSET by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS71709DSET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS71709DSETCT-ND
|
DigiKey | IC REG LINEAR 0.9V 150MA 6WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
819 In Stock |
|
$0.5960 / $1.5400 | Buy Now |
DISTI #
595-TPS71709DSET
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 150mA Fixed(0.9V) Hi PSRR RoHS: Compliant | 0 |
|
$0.5950 / $1.5300 | Order Now |
|
Ameya Holding Limited | IC REG LDO 0.9V 0.15A 6WSON | 32147 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 0.9V 0.15A 6WSON | 16500 |
|
RFQ |
Part Details for TPS71709DSET
TPS71709DSET CAD Models
TPS71709DSET Part Data Attributes:
|
TPS71709DSET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS71709DSET
Texas Instruments
150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 1.50 X 1.50 MM, GREEN, PLASTIC, SON-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 0.93 V | |
Output Voltage1-Min | 0.87 V | |
Output Voltage1-Nom | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 1.5 mm |
Alternate Parts for TPS71709DSET
This table gives cross-reference parts and alternative options found for TPS71709DSET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS71709DSET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS71709QDSERQ1 | Automotive 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | TPS71709DSET vs TPS71709QDSERQ1 |
TPS71709DSER | 150-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125 | Texas Instruments | TPS71709DSET vs TPS71709DSER |