-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS72501DCQRG4 | Texas Instruments | Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 6-SOT-223 -40 to 125 | |
TPS72501DCQR | Texas Instruments | Low Input Voltage, 1-A Low-Dropout Linear Regulators with Supervisor 6-SOT-223 -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0737
|
Newark | Ldo, Adj, 1.2V To 5.5V, 1A, Sot-223-6, Output Type:Adjustable, Input Voltage Min:1.8V, Input Voltage Max:6V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:5.5V, Output Current:1A, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS72501DCQR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5500 / $4.5900 | Buy Now |
DISTI #
296-13524-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A SOT223 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2964 / $4.6000 | Buy Now |
DISTI #
595-TPS72501DCQR
|
Mouser Electronics | LDO Voltage Regulators Low Input Voltage Any Cap 1-A RoHS: Compliant | 4104 |
|
$2.2200 / $4.3300 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, Adjustable, +1.2 TO +5V, 5 Pin, Plastic, SOT-223-5 | 23 |
|
$3.3150 / $4.9725 | Buy Now |
|
NexGen Digital | 718 |
|
RFQ | ||
DISTI #
C1S746202636002
|
Chip1Stop | LDO Regulator Pos 1.2V to 5V 1A 6-Pin(5+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1875 |
|
$2.3600 / $3.9800 | Buy Now |
|
LCSC | 1A 60dB(1kHz) Adjustable 1.22V5.5V Positive electrode 6V SOT-223-6 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 76 |
|
$3.3204 / $4.4630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS72501DCQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS72501DCQR
Texas Instruments
1-A, ultra-low-dropout voltage regulator with enable & RESET 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.17 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.8 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.15 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS72501DCQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS72501DCQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS72601DCQ | 1.2 V-5V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO6, PLASTIC, SOT-223-5, 6 PIN | Texas Instruments | TPS72501DCQR vs TPS72601DCQ |