Part Details for TPS73028YZQT by Texas Instruments
Overview of TPS73028YZQT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS73028YZQT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS73028YZQT-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA 5DSBGA Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.4400 | Buy Now |
DISTI #
296-TPS73028YZQTCT-ND
|
DigiKey | IC REG LINEAR 2.8V 200MA 5DSBGA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2135 In Stock |
|
$0.3832 / $1.0200 | Buy Now |
DISTI #
595-TPS73028YZQT
|
Mouser Electronics | LDO Voltage Regulators High PSRR RF 200-mA RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | TPS730 200mA Low-Noise High-PSRR RF Low-Dropout (LDO) Linear Regulator RoHS: Not Compliant pbFree: No Status: End of Life / Last Time Buy Min Qty: 1 | 12000 |
|
$0.3794 / $0.4463 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.8V 0.2A 5DSBGA | 4000 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 2.8V 0.2A 5DSBGA | 9900 |
|
RFQ |
Part Details for TPS73028YZQT
TPS73028YZQT CAD Models
TPS73028YZQT Part Data Attributes:
|
TPS73028YZQT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73028YZQT
Texas Instruments
200-mA, low-dropout voltage regulator with enable 5-DSBGA -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, DSBGA-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.21 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.01 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e1 | |
Length | 1.32 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.856 V | |
Output Voltage1-Min | 2.744 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 0.815 mm |