Power Circuits
TPS73215DBVT
Texas Instruments
Description: 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125

Overview of TPS73215DBVT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
TPS73215DBVT Texas Instruments Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125

Price & Stock for TPS73215DBVT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TPS73215DBVT-ND
DigiKey IC REG LINEAR 1.5V 250MA SOT23-5 Min Qty: 1 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT 69224
In Stock
  • 286 $1.0500
$1.0500 Buy Now
DISTI # 296-TPS73215DBVTCT-ND
DigiKey IC REG LINEAR 1.5V 250MA SOT23-5 Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 692
In Stock
  • 1 $2.2400
  • 10 $1.6000
  • 25 $1.4392
  • 100 $1.2625
  • 250 $1.1782
  • 500 $1.1273
  • 750 $1.1018
  • 1,250 $1.0736
  • 1,750 $1.0571
  • 2,500 $1.0413
  • 6,250 $1.0071
$1.0071 / $2.2400 Buy Now
Rochester Electronics TPS732 Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection RoHS: Compliant Status: Obsolete Min Qty: 1 687
  • 1 $1.0600
  • 25 $1.0400
  • 100 $1.0000
  • 500 $0.9582
  • 1,000 $0.9050
$0.9050 / $1.0600 Buy Now

CAD Models for TPS73215DBVT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS73215DBVT by Texas Instruments

TPS73215DBVT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
Dropout Voltage1-Max
0.15 V
Dropout Voltage1-Nom
0.04 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
1.7 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
1.515 V
Output Voltage1-Min
1.485 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
1%
Width
1.6 mm
Want to compare parts?
  1. TPS73215DBVT
    Texas Instruments
    250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125
    VS

Alternate Parts for TPS73215DBVT

This table gives cross-reference parts and alternative options found for TPS73215DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73215DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS73215DBVTG4 Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125 Texas Instruments TPS73215DBVT vs TPS73215DBVTG4
TPS73215DBVR 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 Texas Instruments TPS73215DBVT vs TPS73215DBVR
Part Number Description Manufacturer Compare
TPS73215DBVRG4 Cap-Free, NMOS, 250mA Low Dropout Regulator with Reverse Current Protection 5-SOT-23 -40 to 125 Texas Instruments TPS73215DBVT vs TPS73215DBVRG4
TPS73215DBVR 250-mA, high-accuracy, ultra-low-dropout voltage regulator with reverse current protection & enable 5-SOT-23 -40 to 125 Texas Instruments TPS73215DBVT vs TPS73215DBVR

Related Parts for TPS73215DBVT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS73215DBVT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS73215DBVT by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS73215DBVT would you like to use for your alert(s)?
  • Please alert me when TPS73215DBVT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS73215DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS73215DBVT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS73215DBVT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS73215DBVT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS73215DBVT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: