-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS73HD325PWP-ND
|
DigiKey | IC REG LIN 2.5/3.3V 28HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3382 In Stock |
|
$4.1800 | Buy Now |
DISTI #
296-34651-5-ND
|
DigiKey | IC REG LIN 2.5/3.3V 28HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
28 In Stock |
|
$3.8011 / $6.9600 | Buy Now |
DISTI #
595-TPS73HD325PWP
|
Mouser Electronics | LDO Voltage Regulators Dual Output LDO Reg RoHS: Compliant | 0 |
|
$3.8000 / $6.9600 | Order Now |
|
Rochester Electronics | TPS73HD3 Dual Output Low-Dropout Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3382 |
|
$3.5900 / $4.2200 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.5V/3.3V 28HTSSOP | 1220 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS73HD325PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS73HD325PWP
Texas Instruments
750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.8 V | |
Dropout Voltage1-Nom | 0.22 V | |
Dropout Voltage2-Max | 0.8 V | |
Input Voltage Absolute-Max | 11 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.97 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 28 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.75 A | |
Output Current2-Max | 0.75 A | |
Output Voltage1-Max | 2.575 V | |
Output Voltage1-Min | 2.425 V | |
Output Voltage1-Nom | 2.5 V | |
Output Voltage2-Max | 3.37 V | |
Output Voltage2-Min | 3.23 V | |
Output Voltage2-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS73HD325PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS73HD325PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS73HD325PWPG4 | 750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125 | Texas Instruments | TPS73HD325PWP vs TPS73HD325PWPG4 |
TPS73HD325PWPRG4 | DUAL OUTPUT, FIXED POSITIVE LDO REGULATOR, PDSO28, GREEN, PLASTIC, HTSSOP-28 | Texas Instruments | TPS73HD325PWP vs TPS73HD325PWPRG4 |
TPS73HD325PWPR | 750-mA, 10-V, dual-channel low-dropout voltage regulator with enable 28-HTSSOP -40 to 125 | Texas Instruments | TPS73HD325PWP vs TPS73HD325PWPR |