Part Details for TPS74629PQWDRBRQ1 by Texas Instruments
Overview of TPS74629PQWDRBRQ1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS74629PQWDRBRQ1
TPS74629PQWDRBRQ1 CAD Models
TPS74629PQWDRBRQ1 Part Data Attributes
|
TPS74629PQWDRBRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS74629PQWDRBRQ1
Texas Instruments
Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 8-SON -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Preview | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC8,.12,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-02-29 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.31 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.4 V | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Line Regulation-Max | 0.0075% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 2.9435 V | |
Output Voltage1-Min | 2.8565 V | |
Output Voltage1-Nom | 2.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 1.5% | |
Width | 3 mm |
Alternate Parts for TPS74629PQWDRBRQ1
This table gives cross-reference parts and alternative options found for TPS74629PQWDRBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS74629PQWDRBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1826ST-3002E/DC | 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN | Microchip Technology Inc | TPS74629PQWDRBRQ1 vs MCP1826ST-3002E/DC |
TPS74629PQWDRVRQ1 | Automotive 1-A, low-IQ, high-PSRR, low-dropout (LDO) voltage regulator with power good 6-WSON -40 to 125 | Texas Instruments | TPS74629PQWDRBRQ1 vs TPS74629PQWDRVRQ1 |
TPS79630DCQRG4 | Single Output LDO, 1.0A, Fixed(3.0V), Low Noise, High PSRR 6-SOT-223 -40 to 125 | Texas Instruments | TPS74629PQWDRBRQ1 vs TPS79630DCQRG4 |
MCP1826S-3002E/DC | 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, SOT-223, 5 PIN | Microchip Technology Inc | TPS74629PQWDRBRQ1 vs MCP1826S-3002E/DC |
MCP1826S-3002E/ET | 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO5, PLASTIC, DDPAK-5 | Microchip Technology Inc | TPS74629PQWDRBRQ1 vs MCP1826S-3002E/ET |
MCP1826-3002E/AB | 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | Microchip Technology Inc | TPS74629PQWDRBRQ1 vs MCP1826-3002E/AB |
TPS79630DCQR | 1-A, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS74629PQWDRBRQ1 vs TPS79630DCQR |
TPS79630-Q1 | IC VREG FIXED POSITIVE LDO REGULATOR, Fixed Positive Single Output LDO Regulator | Texas Instruments | TPS74629PQWDRBRQ1 vs TPS79630-Q1 |
MCP1826T-3002E/DB | 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO3, PLASTIC, SOT-223, 3 PIN | Microchip Technology Inc | TPS74629PQWDRBRQ1 vs MCP1826T-3002E/DB |
MCP1826T-3002E/EB | 3 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PSSO3, PLASTIC, DDPAK-3 | Microchip Technology Inc | TPS74629PQWDRBRQ1 vs MCP1826T-3002E/EB |