-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS74801RGWRG4 | Texas Instruments | Single-output 1.5A LDO regulator, adjustable (0.8V to 3.6V), programmable soft start 20-VQFN -40 to 125 | |
TPS74801RGWR | Texas Instruments | Single-output 1.5A LDO regulator, adjustable (0.8V to 3.6V), programmable soft start 20-VQFN -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6134
|
Newark | Ldo, Adj, 0.8V To 5.5V, 1.5A, Vqfn-20, Output Type:Adjustable, Input Voltage Min:860Mv, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800Mv, Adjustable Output Voltage Max:5.5V, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS74801RGWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3400 / $3.0300 | Buy Now |
DISTI #
296-21977-1-ND
|
DigiKey | IC REG LIN POS ADJ 1.5A 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8133 In Stock |
|
$0.9855 / $2.2200 | Buy Now |
DISTI #
595-TPS74801RGWR
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 1.5A Adj 0.8 to 3.3V RoHS: Compliant | 13140 |
|
$1.0300 / $1.7800 | Buy Now |
|
Bristol Electronics | 4126 |
|
RFQ | ||
|
Quest Components | 0.8 V-3.6 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.165 V DROPOUT, PQCC20 | 480 |
|
$1.3736 / $3.3300 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 1.5A 20VQFN | 63000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 385 |
|
RFQ | |
DISTI #
C1S746202709539
|
Chip1Stop | LDO Regulator Pos 0.796V to 3.6V 1.5A 20-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2673 |
|
$0.9300 / $1.6300 | Buy Now |
|
LCSC | 60dB 1.5A Adjustable 800mV3.6V Positive electrode 5.5V VQFN-20-EP(5x5) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1198 |
|
$0.2309 / $0.4681 | Buy Now |
|
Win Source Electronics | IC REG LDO ADJ 1.5A 20VQFN / LDO Regulator Pos 0.8V to 3.3V 1.5A 20-Pin VQFN EP T/R | 11489 |
|
$1.1650 / $1.7470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS74801RGWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS74801RGWR
Texas Instruments
1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN, PLASTIC, QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.165 V | |
Dropout Voltage1-Nom | 0.06 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS74801RGWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS74801RGWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS74801RGWRG4 | 1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 20-VQFN -40 to 125 | Texas Instruments | TPS74801RGWR vs TPS74801RGWRG4 |
TPS74801RGWT | 1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 20-VQFN -40 to 125 | Texas Instruments | TPS74801RGWR vs TPS74801RGWT |