-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-A, low-VIN (0.8-V) adjustable ultra-low-dropout voltage regulator with power good and enable 20-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8232
|
Newark | Ldo Voltage Regulator Adjustable, 3A, Vq, Msl:Msl 2 - 1 Year, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS74901RGWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 300 |
|
$1.7000 | Buy Now |
DISTI #
296-22498-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 3A 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4961 In Stock |
|
$0.6223 / $1.6000 | Buy Now |
DISTI #
595-TPS74901RGWR
|
Mouser Electronics | LDO Voltage Regulators 3.0A LDO Linear Reg RoHS: Compliant | 2130 |
|
$0.6200 / $1.4500 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 3.6V MAX, 0.28V DROPOUT, PMOS, PQCC20 | 5 |
|
$1.8480 / $2.3100 | Buy Now |
|
Quest Components | ADJUSTABLE POSITIVE LDO REGULATOR, 0.8V MIN, 3.6V MAX, 0.28V DROPOUT, PMOS, PQCC20 | 78950 |
|
$0.9389 / $2.5036 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 3A 20VQFN | 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1000 |
|
RFQ | |
|
Win Source Electronics | IC REG LDO ADJ 3A 20VQFN | 175400 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS74901RGWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS74901RGWR
Texas Instruments
3-A, low-VIN (0.8-V) adjustable ultra-low-dropout voltage regulator with power good and enable 20-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.12 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 0.8 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 3 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for TPS74901RGWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS74901RGWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS74901RGWT | 3-A, low-VIN (0.8-V) adjustable ultra-low-dropout voltage regulator with power good and enable 20-VQFN -40 to 125 | Texas Instruments | TPS74901RGWR vs TPS74901RGWT |
TPS74901RGWTG4 | 3-A, low-VIN (0.8-V) adjustable ultra-low-dropout voltage regulator with power good and enable 20-VQFN -40 to 125 | Texas Instruments | TPS74901RGWR vs TPS74901RGWTG4 |