-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6139
|
Newark | V Reg, Ldo 2A Adj, 75201, Htssop20, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.5V, Adjustable Output Voltage Max:5V, Output Current:2A, Dropoutrohs Compliant: Yes |TEXAS INSTRUMENTS TPS75201QPWP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$6.2500 / $7.6800 | Buy Now |
DISTI #
2156-TPS75201QPWP-ND
|
DigiKey | IC REG LIN POS ADJ 2A 20HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4725 In Stock |
|
$3.7800 | Buy Now |
DISTI #
296-2678-5-ND
|
DigiKey | IC REG LIN POS ADJ 2A 20HTSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
184 In Stock |
|
$3.4322 / $6.2800 | Buy Now |
DISTI #
595-TPS75201QPWP
|
Mouser Electronics | LDO Voltage Regulators Fast-Tran-Resp 2-A RoHS: Compliant | 67 |
|
$3.4100 / $5.6200 | Buy Now |
|
Quest Components | 1.5 V-5 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO20 | 7 |
|
$3.6450 / $7.2900 | Buy Now |
|
Rochester Electronics | TPS752 2-A Low-Dropout Voltage Regulators with Power Good RoHS: Compliant Status: Active Min Qty: 1 | 4725 |
|
$3.2400 / $3.8100 | Buy Now |
|
Ameya Holding Limited | HTSSOP 20/A°/FAST-TRANSIENT-RESPONSE 2-A LDO VOLTAGE REGULATOR | 501 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS75201QPWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS75201QPWP
Texas Instruments
2-A, ultra-low-dropout voltage regulator with enable & RESET with delay 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.21 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max (%/V) | 0.1 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |