Power Circuits
TPS75618KTTRG3
Texas Instruments
Description: Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263 -40 to 85

Overview of TPS75618KTTRG3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TPS75618KTTRG3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS75618KTTRG3 by Texas Instruments

TPS75618KTTRG3
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
D2PAK
Package Description
TO-263, SMSIP5H,.6,67TB
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
0.25 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
2.8 V
JESD-30 Code
R-PSSO-G5
Length
10.16 mm
Line Regulation-Max
0.00486%
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
5 A
Output Voltage1-Max
1.854 V
Output Voltage1-Min
1.746 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-263
Package Equivalence Code
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.13 mm
Surface Mount
YES
Technology
PMOS
Terminal Form
GULL WING
Terminal Pitch
1.7 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
3%
Width
8.925 mm
Want to compare parts?
  1. TPS75618KTTRG3
    Texas Instruments
    Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263 -40 to 85
    VS

Alternate Parts for TPS75618KTTRG3

This table gives cross-reference parts and alternative options found for TPS75618KTTRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS75618KTTRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS75618KTT Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263 -40 to 85 Texas Instruments TPS75618KTTRG3 vs TPS75618KTT
TPS75618KTTTG3 5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 Texas Instruments TPS75618KTTRG3 vs TPS75618KTTTG3
Part Number Description Manufacturer Compare
TPS75618KTT Fast-Transient Response 5-A Low-Dropout Voltage Regulator 5-DDPAK/TO-263 -40 to 85 Texas Instruments TPS75618KTTRG3 vs TPS75618KTT
TPS75618KTTTG3 5-A, ultra-low-dropout voltage regulator with enable 5-DDPAK/TO-263 Texas Instruments TPS75618KTTRG3 vs TPS75618KTTTG3

Related Parts for TPS75618KTTRG3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS75618KTTRG3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS75618KTTRG3 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS75618KTTRG3 would you like to use for your alert(s)?
  • Please alert me when TPS75618KTTRG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS75618KTTRG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS75618KTTRG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS75618KTTRG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS75618KTTRG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS75618KTTRG3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: