-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS76428DBVR-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA SOT23-5 Min Qty: 652 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
51000 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-11026-1-ND
|
DigiKey | IC REG LINEAR 2.8V 150MA SOT23-5 Min Qty: 652 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4124 / $0.4511 | Buy Now |
DISTI #
595-TPS76428DBVR
|
Mouser Electronics | LDO Voltage Regulators 2.8V 150mA LDO RoHS: Compliant | 0 |
|
$0.4120 / $0.4510 | Order Now |
|
Rochester Electronics | TPS764 Low-Noise, Low Iq, 150-mA Low-Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 51000 |
|
$0.3954 / $0.4652 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 2.8V 0.15A SOT23-5 | 8770 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS76428DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76428DBVR
Texas Instruments
150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 10 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0173% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.905 V | |
Output Voltage1-Min | 2.695 V | |
Output Voltage1-Nom | 2.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3.75% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS76428DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76428DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76428DBVTG4 | Low-Noise, Low Iq, 150-mA Low-Dropout Linear Regulator 5-SOT-23 | Texas Instruments | TPS76428DBVR vs TPS76428DBVTG4 |
TPS76428DBVT | 150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23 | Texas Instruments | TPS76428DBVR vs TPS76428DBVT |
TPS76428DBVRG4 | 150-mA, 10-V, low-dropout voltage regulator with bypass & enable 5-SOT-23 | Texas Instruments | TPS76428DBVR vs TPS76428DBVRG4 |