Part Details for TPS76830QPWPREP by Texas Instruments
Overview of TPS76830QPWPREP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS76830QPWPREP
TPS76830QPWPREP CAD Models
TPS76830QPWPREP Part Data Attributes:
|
TPS76830QPWPREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76830QPWPREP
Texas Instruments
3V FIXED POSITIVE LDO REGULATOR, 0.675V DROPOUT, PDSO20, GREEN, PLASTIC, HTSSOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP, TSSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.675 V | |
Dropout Voltage1-Nom | 0.45 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.735 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
Alternate Parts for TPS76830QPWPREP
This table gives cross-reference parts and alternative options found for TPS76830QPWPREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS76830QPWPREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS76730QPWPRQ1 | 3V FIXED POSITIVE LDO REGULATOR, 0.675V DROPOUT, PDSO20, PLASTIC, HTSSOP-20 | Texas Instruments | TPS76830QPWPREP vs TPS76730QPWPRQ1 |
TPS76730QPWPREP | 3V FIXED POSITIVE LDO REGULATOR, 0.675V DROPOUT, PDSO20, GREEN, PLASTIC, HTSSOP-20 | Texas Instruments | TPS76830QPWPREP vs TPS76730QPWPREP |
TPS76830QPWPRQ1 | 3V FIXED POSITIVE LDO REGULATOR, 0.675V DROPOUT, PDSO20, PLASTIC, HTSSOP-20 | Texas Instruments | TPS76830QPWPREP vs TPS76830QPWPRQ1 |