-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7770
|
Newark | Ic, V Reg Ldo 1A 3.3V, 76833, Soic8, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:10V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS76833QD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 828 |
|
$3.7100 / $4.8800 | Buy Now |
DISTI #
77C1133
|
Newark | Ldo Voltage Regulator, 3.3V, 1A, 8-Soic, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:10V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS76833QD Min Qty: 225 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6100 | Buy Now |
DISTI #
296-2750-5-ND
|
DigiKey | IC REG LINEAR 3.3V 1A 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
398 In Stock |
|
$1.9560 / $4.0500 | Buy Now |
DISTI #
595-TPS76833QD
|
Mouser Electronics | LDO Voltage Regulators Micropower LDO Reg RoHS: Compliant | 82 |
|
$2.0300 / $4.0500 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +3.3V, 8 Pin, Plastic, SOP | 80 |
|
$2.6960 / $4.0440 | Buy Now |
|
Ameya Holding Limited | TPS76833QD , LDO 电压调节器, 1A, 3.3 V输出 ±2%, 2.7 → 10 V输入, 0.90415W, 8针 SOIC封装 | 13616 |
|
RFQ | |
DISTI #
3122535
|
element14 Asia-Pacific | IC, V REG LDO 1A 3.3V, 76833, SOIC8 RoHS: Compliant Min Qty: 1 Container: Each | 828 |
|
$3.7709 / $4.2561 | Buy Now |
DISTI #
3122535
|
Farnell | IC, V REG LDO 1A 3.3V, 76833, SOIC8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 828 |
|
$3.6288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS76833QD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS76833QD
Texas Instruments
1-A, 10-V, low-dropout voltage regulator with power good & enable 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.575 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 13.5 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 3.875 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |