Power Circuits
TPS77427DGKRG4
Texas Instruments
Description: 2.7V FIXED POSITIVE LDO REGULATOR, PDSO8, PLASTIC, MSOP-8

Overview of TPS77427DGKRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TPS77427DGKRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS77427DGKRG4 by Texas Instruments

TPS77427DGKRG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
TSSOP, TSSOP8,.19
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
1 V
Dropout Voltage1-Nom
1 V
Input Voltage Absolute-Max
13.5 V
Input Voltage-Max
10 V
Input Voltage-Min
2.7 V
JESD-30 Code
S-PDSO-G8
Length
3 mm
Line Regulation-Max
0.0085%
Load Regulation-Max
0.001%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.25 A
Output Voltage1-Max
2.754 V
Output Voltage1-Min
2.646 V
Output Voltage1-Nom
2.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.19
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
PMOS
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
3 mm
Want to compare parts?
  1. TPS77427DGKRG4
    Texas Instruments
    2.7V FIXED POSITIVE LDO REGULATOR, PDSO8, PLASTIC, MSOP-8
    VS

Alternate Parts for TPS77427DGKRG4

This table gives cross-reference parts and alternative options found for TPS77427DGKRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77427DGKRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS77427DGKR 2.7V FIXED POSITIVE LDO REGULATOR, PDSO8, PLASTIC, MSOP-8 Texas Instruments TPS77427DGKRG4 vs TPS77427DGKR
ADP124ARHZ-2.7-R7 5.5V Input, 500 mA, Low Quiescent Current, CMOS Linear Regulator with 31 Fixed-output Voltages Analog Devices Inc TPS77427DGKRG4 vs ADP124ARHZ-2.7-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS77427DGKRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS77427DGKRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS77427DGKRG4 would you like to use for your alert(s)?
  • Please alert me when TPS77427DGKRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS77427DGKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS77427DGKRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS77427DGKRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS77427DGKRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS77427DGKRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: