Part Details for TPS793285YEQ by Texas Instruments
Overview of TPS793285YEQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for TPS793285YEQ
TPS793285YEQ CAD Models
TPS793285YEQ Part Data Attributes
|
TPS793285YEQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS793285YEQ
Texas Instruments
2.85V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PBGA5, CSP-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 0.2 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PBGA-B5 | |
JESD-609 Code | e0 | |
Length | 1.32 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.907 V | |
Output Voltage1-Min | 2.793 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.625 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 2% | |
Width | 0.815 mm |
Alternate Parts for TPS793285YEQ
This table gives cross-reference parts and alternative options found for TPS793285YEQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS793285YEQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS793285YEQT | 2.85V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PBGA5, DSBGA-5 | Texas Instruments | TPS793285YEQ vs TPS793285YEQT |
TPS793285YZQT | High PSRR, Low Noise, 200mA Single Output LDO, 5-DSBGA -40 to 125 | Texas Instruments | TPS793285YEQ vs TPS793285YZQT |
TPS793285YEQR | 2.85V FIXED POSITIVE LDO REGULATOR, 0.2V DROPOUT, PBGA5, DSBGA-5 | Texas Instruments | TPS793285YEQ vs TPS793285YEQR |