-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6190
|
Newark | Linear Voltage Regulator, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:500Ma, Dropout Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79533DCQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6300 / $5.2000 | Buy Now |
DISTI #
296-27106-5-ND
|
DigiKey | IC REG LIN 3.3V 500MA SOT223-6 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
532 In Stock |
|
$2.2275 / $4.4700 | Buy Now |
DISTI #
595-TPS79533DCQ
|
Mouser Electronics | LDO Voltage Regulators High PSRR Fast RF High-Enable 500mA RoHS: Compliant | 4446 |
|
$2.0400 / $4.0900 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +3.3V, 5 Pin, Plastic, SOT-223-5 | 769 |
|
$1.4374 / $3.5934 | Buy Now |
|
Quest Components | Voltage Regulator, +3.3V, 5 Pin, Plastic, SOT-223-5 | 122 |
|
$4.6250 / $7.5000 | Buy Now |
|
Quest Components | Voltage Regulator, +3.3V, 5 Pin, Plastic, SOT-223-5 | 9 |
|
$2.2200 / $3.3300 | Buy Now |
|
Rochester Electronics | TPS795 Ultralow-Noise, High-PSRR, Fast, RF, 500-mA Low-Dropout Linear Regulators RoHS: Compliant Status: Active Min Qty: 1 | 14 |
|
$2.7700 / $3.2600 | Buy Now |
DISTI #
SMC-TPS79533DCQ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 337 |
|
RFQ | |
DISTI #
C1S746200544521
|
Chip1Stop | LDO Regulator Pos 3.3V 0.5A 6-Pin(5+Tab) SOT-223 Tube RoHS: Compliant pbFree: Yes | 312 |
|
$1.9240 / $1.9480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79533DCQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79533DCQ
Texas Instruments
500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | GREEN, PLASTIC, SOT-223, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.16 V | |
Dropout Voltage1-Nom | 0.11 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.46 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.00475% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223-5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS79533DCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79533DCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79533DCQG4 | 500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS79533DCQ vs TPS79533DCQG4 |
TPS79533DCQRG4 | 500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS79533DCQ vs TPS79533DCQRG4 |
TPS79533DCQR | 500-mA, low-dropout voltage regulator with enable 6-SOT-223 -40 to 125 | Texas Instruments | TPS79533DCQ vs TPS79533DCQR |