-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6192
|
Newark | Ldo, Adj, 1.2V-5.5V, 1A, Wson-8, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.2V, Adjustable Output Voltage Max:5.5V, Output Current:1A, Dropout Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79601DRBT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 50 |
|
$3.6700 | Buy Now |
DISTI #
296-29080-1-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A 8SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
397 In Stock |
|
$2.2097 / $4.4000 | Buy Now |
DISTI #
595-TPS79601DRBT
|
Mouser Electronics | LDO Voltage Regulators Sgl Output LDO 1.0A Adj Lo Noise RoHS: Compliant | 439 |
|
$2.2000 / $4.4000 | Buy Now |
DISTI #
64536586
|
Verical | LDO Regulator Pos 1.2V to 5.5V 1A 8-Pin VSON EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2236 | Americas - 240 |
|
$2.4280 / $3.0640 | Buy Now |
|
Bristol Electronics | 401 |
|
RFQ | ||
|
Quest Components | 320 |
|
$2.0128 / $3.2640 | Buy Now | |
|
Rochester Electronics | TPS796 Ultralow-Noise, High PSRR, Fast, RF, 1-A Low-Dropout Linear Regulators RoHS: Compliant Status: Active Min Qty: 1 | 48 |
|
$2.0400 / $2.4000 | Buy Now |
|
Ameya Holding Limited | TPS79601DRBT , LDO 电压调节器, 可调整的输出, 1A, 1.2 → 5.5 V输出 ±2%, 8针 SON封装 | 76026 |
|
RFQ | |
|
Win Source Electronics | Ultralow-Noise, High PSRR, Fast, RF, 1A Low-Dropout Linear Regulators | IC REG LINEAR POS ADJ 1A 8SON | 30000 |
|
$4.8510 / $7.2770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79601DRBT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79601DRBT
Texas Instruments
1-A, low-dropout voltage regulator with enable 8-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, SON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Line Regulation-Max (%/V) | 0.12 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS79601DRBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79601DRBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79601DRBR | 1-A, low-dropout voltage regulator with enable 8-SON -40 to 125 | Texas Instruments | TPS79601DRBT vs TPS79601DRBR |