-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9415
|
Newark | V Reg Ldo 50Ma +3.0V, Smd, 79730, Output Type:Fixed, Input Voltage Min:1.8V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:50Ma, Dropout Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS TPS79730DCKT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 116 |
|
$1.5800 / $1.9600 | Buy Now |
DISTI #
296-27111-1-ND
|
DigiKey | IC REG LINEAR 3V 50MA SC70-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1052 In Stock |
|
$0.5611 / $1.4500 | Buy Now |
DISTI #
595-TPS79730DCKT
|
Mouser Electronics | LDO Voltage Regulators 10-mA 3.0-V LDO RoHS: Compliant | 240 |
|
$0.5610 / $1.4000 | Buy Now |
|
Ameya Holding Limited | TPS79730DCKT , LDO 电压调节器, 0.05A, 3 V输出 ±4%, 1.8 → 5.5 V输入, 0.318W, 5针 SC-70封装 | 489 |
|
RFQ | |
DISTI #
3007971
|
element14 Asia-Pacific | V REG LDO 50MA +3.0V, SMD, 79730 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 116 |
|
$0.7789 / $1.4696 | Buy Now |
DISTI #
3007971RL
|
element14 Asia-Pacific | V REG LDO 50MA +3.0V, SMD, 79730 RoHS: Compliant Min Qty: 100 Container: Reel | 116 |
|
$0.7789 / $0.9773 | Buy Now |
DISTI #
3007971
|
Farnell | V REG LDO 50MA +3.0V, SMD, 79730 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 116 |
|
$0.8297 / $1.6018 | Buy Now |
DISTI #
3007971RL
|
Farnell | V REG LDO 50MA +3.0V, SMD, 79730 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 116 |
|
$0.8297 / $0.9323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79730DCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79730DCKT
Texas Instruments
50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.105 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Line Regulation-Max | 0.036% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.12 V | |
Output Voltage1-Min | 2.88 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TPS79730DCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79730DCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79730DCKTG4 | Ultralow IQ, 50mA LDO Linear Regulators with Power Good Output 5-SC70 -40 to 85 | Texas Instruments | TPS79730DCKT vs TPS79730DCKTG4 |
TPS79730DCKRG4 | 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85 | Texas Instruments | TPS79730DCKT vs TPS79730DCKRG4 |
TPS79730DCKR | 50-mA, ultra-low-IQ, low-dropout voltage regulator with power good 5-SC70 -40 to 85 | Texas Instruments | TPS79730DCKT vs TPS79730DCKR |