-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9416
|
Newark | Ldo, Adj, 1.169-6.4V, 0.2A, Sot-5, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:6.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.169V, Adjustable Output Voltage Max:6.4V, Output Current:200Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS79901DDCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9030 / $1.1700 | Buy Now |
DISTI #
296-17776-1-ND
|
DigiKey | IC REG LIN POS ADJ 200MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
33100 In Stock |
|
$0.3231 / $0.8600 | Buy Now |
DISTI #
595-TPS79901DDCR
|
Mouser Electronics | LDO Voltage Regulators 200mA High PSRR LDO RoHS: Compliant | 40981 |
|
$0.3140 / $0.8600 | Buy Now |
|
Bristol Electronics | 1270 |
|
RFQ | ||
|
Bristol Electronics | 553 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG LIN POS ADJ 200MA SOT23-5 | 6001 |
|
RFQ | |
|
ComSIT USA | 200MA, LOW QUIESIENT CURRENT ULTRA-LOW NOISE, HIGH PSRR LOW DROPOUT LINEAR REGULATOR Adjustable Positive LDO Regulator, 1.2V Min, 6.5V Max, 0.175V Dropout, BICMOS, PDSO5 RoHS: Compliant | Asia - 295 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3857 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1765 |
|
$2.5000 / $3.8500 | Buy Now |
|
Win Source Electronics | LDO Regulator Pos 1.2V to 6.5V 0.2A 5-Pin TSOT-23 T/R / IC REG LDO ADJ 0.2A 5SOT | 249700 |
|
$0.2450 / $0.3680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS79901DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79901DDCR
Texas Instruments
200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.175 V | |
Dropout Voltage1-Nom | 0.1 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 6.5 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS79901DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79901DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79901DDCTG4 | 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125 | Texas Instruments | TPS79901DDCR vs TPS79901DDCTG4 |
TPS79901DDCT | 200-mA, low-IQ, low-dropout voltage regulator with low-noise & enable 5-SOT-23-THIN -40 to 125 | Texas Instruments | TPS79901DDCR vs TPS79901DDCT |