-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50253-1-ND
|
DigiKey | IC REG LIN 2.85V 200MA SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9479 In Stock |
|
$0.5055 / $1.3000 | Buy Now |
DISTI #
595-TPS7A05285PDBVT
|
Mouser Electronics | LDO Voltage Regulators 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 RoHS: Compliant | 773 |
|
$0.4870 / $1.2000 | Buy Now |
DISTI #
V72:2272_22337127
|
Arrow Electronics | LDO Regulator Pos 2.85V 0.2A 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1832 Container: Cut Strips | Americas - 250 |
|
$0.5014 / $0.5081 | Buy Now |
DISTI #
TPS7A05285PDBVT
|
TME | IC: voltage regulator, LDO,fixed, 2.85V, 0.2A, SOT23-5, SMD, ±1% Min Qty: 1 | 0 |
|
$0.6250 / $0.9000 | RFQ |
|
Ameya Holding Limited | 140000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A05285PDBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A05285PDBVT
Texas Instruments
200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HLSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-05-05 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.308 V | |
Dropout Voltage1-Nom | 0.204 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.35 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.018% | |
Load Regulation-Max | 0.055% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.9355 V | |
Output Voltage1-Min | 2.7645 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS7A05285PDBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A05285PDBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A0228PYCHR | 200mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 4-DSBGA -40 to 125 | Texas Instruments | TPS7A05285PDBVT vs TPS7A0228PYCHR |
ADP151ACPZ-2.8-R7 | Ultralow Noise, 200 mA, CMOS Linear Regulator | Analog Devices Inc | TPS7A05285PDBVT vs ADP151ACPZ-2.8-R7 |
PTPS7A0228DQNR | 200-mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TPS7A05285PDBVT vs PTPS7A0228DQNR |
TPS7A05285PDQNT | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TPS7A05285PDBVT vs TPS7A05285PDQNT |
TLV70528PYFPR | 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-DSBGA -40 to 125 | Texas Instruments | TPS7A05285PDBVT vs TLV70528PYFPR |
TPS7A05285PYKAR | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-DSBGA -40 to 125 | Texas Instruments | TPS7A05285PDBVT vs TPS7A05285PYKAR |
TPS7A05285PDQNR | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TPS7A05285PDBVT vs TPS7A05285PDQNR |
TLV70528PYFPT | 200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-DSBGA -40 to 125 | Texas Instruments | TPS7A05285PDBVT vs TLV70528PYFPT |
PS7A0528PDBZR | 1-µA, ultra-low-IQ, 200-mA low-dropout (LDO) regulator in a small-sized package 3-SOT-23 -40 to 125 | Texas Instruments | TPS7A05285PDBVT vs PS7A0528PDBZR |
TPS7A0528PDQNT | 200mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 4-X2SON -40 to 125 | Texas Instruments | TPS7A05285PDBVT vs TPS7A0528PDQNT |