Part Details for TPS7A2033PDQNR by Texas Instruments
Results Overview of TPS7A2033PDQNR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A2033PDQNR Information
TPS7A2033PDQNR by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS7A2033PDQNR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 300-mA,ultra-low-noise,low-IQ,low-dropout(LDO)linearregulatorwithhighPSRR | 289020 |
|
RFQ | |
|
|
LCSC | 92dB(1kHz) Positive Fixed 3.3V SON-4(1x1) Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 1375 |
|
$0.1272 / $0.2551 | Buy Now |
|
|
Win Source Electronics | IC REG LINEAR 3.3V 300MA 4X2SON / Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) | 276520 |
|
$0.1343 / $0.1734 | Buy Now |
US Tariff Estimator: TPS7A2033PDQNR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS7A2033PDQNR
TPS7A2033PDQNR CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS7A2033PDQNR Part Data Attributes
|
|
TPS7A2033PDQNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A2033PDQNR
Texas Instruments
300mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-X2SON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2020-06-30 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.14 V | |
| Dropout Voltage1-Nom | 0.11 V | |
| Input Voltage Absolute-Max | 6.5 V | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 3.6 V | |
| JESD-30 Code | S-PDSO-N4 | |
| JESD-609 Code | e4 | |
| Length | 1 Mm | |
| Line Regulation-Max | 0.2376% | |
| Load Regulation-Max | 0.013% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.3 A | |
| Output Voltage1-Max | 3.3495 V | |
| Output Voltage1-Min | 3.2505 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC4,.04,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr, 7 Inch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.4 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 1 Mm |
Alternate Parts for TPS7A2033PDQNR
This table gives cross-reference parts and alternative options found for TPS7A2033PDQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A2033PDQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCP114BMX330TCG | onsemi | $0.0846 | LDO Regulator, 300 mA, High PSRR 3.3V, Non-Active Discharge, UDFN-4, 3000-REEL | TPS7A2033PDQNR vs NCP114BMX330TCG |
| PTPS7A2030PDQNR | Texas Instruments | Check for Price | 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 4-X2SON -40 to 125 | TPS7A2033PDQNR vs PTPS7A2030PDQNR |
| PTPS7A2033PDQNR | Texas Instruments | Check for Price | 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 4-X2SON -40 to 125 | TPS7A2033PDQNR vs PTPS7A2033PDQNR |
| TPS7A2030PDQNR | Texas Instruments | Check for Price | 300mA ultra-low-noise low-IQ low-dropout (LDO) linear regulator with high PSRR 4-X2SON -40 to 125 | TPS7A2033PDQNR vs TPS7A2030PDQNR |
TPS7A2033PDQNR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS7A2033PDQNR is 5.5V, as specified in the datasheet. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF, as specified in the datasheet. Additionally, the output capacitor should have a low equivalent series resistance (ESR) to minimize voltage ripple.
-
The maximum output current that the TPS7A2033PDQNR can deliver is 3A, as specified in the datasheet. However, the actual output current may be limited by the input voltage, output voltage, and thermal considerations.
-
To handle thermal considerations, it is recommended to provide adequate heat sinking and airflow around the device. The thermal pad of the device should be connected to a copper plane on the PCB to dissipate heat efficiently.
-
The EN (enable) pin is used to enable or disable the output voltage of the TPS7A2033PDQNR. When the EN pin is pulled high, the output voltage is enabled. When the EN pin is pulled low, the output voltage is disabled.