Part Details for TPS7A4515KTTT by Texas Instruments
Overview of TPS7A4515KTTT by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Healthcare
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Part Details for TPS7A4515KTTT
TPS7A4515KTTT CAD Models
TPS7A4515KTTT Part Data Attributes:
|
TPS7A4515KTTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4515KTTT
Texas Instruments
Low-Noise Fast-Transient-Response 1.5-A LDO Regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-263 | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.21 V | |
JESD-30 Code | R-PSSO-G5 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.018% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.545 V | |
Output Voltage1-Min | 1.447 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3% | |
Width | 8.925 mm |
Alternate Parts for TPS7A4515KTTT
This table gives cross-reference parts and alternative options found for TPS7A4515KTTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A4515KTTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL1963A-15KTTR | 1.5-A, 20-V, low-dropout voltage regulator with reverse current & reverse voltage protection 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS7A4515KTTT vs TL1963A-15KTTR |
TPS7A4515KTTR | 1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS7A4515KTTT vs TPS7A4515KTTR |
TL1963A-15KTTRG3 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, DDPAK-5 | Texas Instruments | TPS7A4515KTTT vs TL1963A-15KTTRG3 |
TPS7A4515KTTRG3 | 1.5V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO5, GREEN, PLASTIC, TO-263, DDPAK-5 | Texas Instruments | TPS7A4515KTTT vs TPS7A4515KTTRG3 |