Part Details for TPS7A4518KTTRG3 by Texas Instruments
Overview of TPS7A4518KTTRG3 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS7A4518KTTRG3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS7A4518KTTRG3CT-ND
|
DigiKey | IC REG LINEAR 1.8V 1.5A DDPAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1199 In Stock |
|
$1.7892 / $3.7000 | Buy Now |
DISTI #
595-TPS7A4518KTTRG3
|
Mouser Electronics | LDO Voltage Regulators Low-Noise Fast-Trans Resp 1.5-A LDO Reg RoHS: Compliant | 500 |
|
$1.8500 / $3.7000 | Buy Now |
Part Details for TPS7A4518KTTRG3
TPS7A4518KTTRG3 CAD Models
TPS7A4518KTTRG3 Part Data Attributes:
|
TPS7A4518KTTRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4518KTTRG3
Texas Instruments
1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-263 | |
Package Description | TO-263, SMSIP5H,.6,67TB | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.45 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.007% | |
Load Regulation-Max | 0.02% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 1.854 V | |
Output Voltage1-Min | 1.737 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 5.13 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 8.925 mm |
Alternate Parts for TPS7A4518KTTRG3
This table gives cross-reference parts and alternative options found for TPS7A4518KTTRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A4518KTTRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS7A4518KTTR | 1.5-A, 20-V, ultra-low-dropout voltage regulator with reverse current protection & enable 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS7A4518KTTRG3 vs TPS7A4518KTTR |
TPS7A4518KTTT | Low-Noise Fast-Transient-Response 1.5-A LDO Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | TPS7A4518KTTRG3 vs TPS7A4518KTTT |