-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150-mA, 36-V, low-noise, high-PSRR, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1583
|
Newark | Ldo, Adj, 0.15A, 1.194V To 33V, Msop-8, Output Type:Adjustable, Input Voltage Min:3V, Input Voltage Max:35V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.194V, Adjustable Output Voltage Max:33V, Output Current:150Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A4901DGNR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 917 |
|
$3.3800 | Buy Now |
DISTI #
296-27751-1-ND
|
DigiKey | IC REG LIN POS ADJ 150MA 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17670 In Stock |
|
$1.3768 / $2.8500 | Buy Now |
DISTI #
595-TPS7A4901DGNR
|
Mouser Electronics | LDO Voltage Regulators Vin 3-36V,150mA,High PSRR, LDO Reg RoHS: Compliant | 17011 |
|
$1.3700 / $2.9100 | Buy Now |
|
Bristol Electronics | 1508 |
|
RFQ | ||
|
Quest Components | 1.194 V-33 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PDSO8 | 70 |
|
$2.0550 / $3.0825 | Buy Now |
DISTI #
TPS7A4901DGNR
|
TME | IC: voltage regulator, LDO,linear,adjustable, 1.194÷33V, 0.15A Min Qty: 1 | 0 |
|
$2.2800 / $3.6500 | RFQ |
|
Ameya Holding Limited | 3 V to 35 Vin 150 mA 1.176 V to 33 V Positive LDO Regulator - MSOP-8EP | 4008 |
|
RFQ | |
DISTI #
SMC-TPS7A4901DGNR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1508 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 75 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG LIN POS ADJ 150MA 8HVSSOP | 8114 |
|
$0.4706 / $0.7337 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A4901DGNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A4901DGNR
Texas Instruments
150-mA, 36-V, low-noise, high-PSRR, adjustable low-dropout voltage regulator with enable 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | 3 X 5 MM, GREEN, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.6 V | |
Dropout Voltage1-Nom | 0.26 V | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 33 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.5% | |
Width | 3 mm |