-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with watchdog timer 14-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29708-1-ND
|
DigiKey | IC REG LINEAR 5V 200MA 14HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.8194 / $1.9300 | Buy Now |
DISTI #
595-TPS7A6350QPWPRQ1
|
Mouser Electronics | LDO Voltage Regulators AC 300mA 40V LDO Reg RoHS: Compliant | 5978 |
|
$0.8150 / $1.9300 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 0.2A 14HTSSOP | 7885 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A6350QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A6350QPWPRQ1
Texas Instruments
Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with watchdog timer 14-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS7A6350QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7A6350QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1755TT-5002E/MC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | TPS7A6350QPWPRQ1 vs MCP1755TT-5002E/MC |
MCP1755TT-5002E/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | TPS7A6350QPWPRQ1 vs MCP1755TT-5002E/OT |
MCP1755ST-5002E/DC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | TPS7A6350QPWPRQ1 vs MCP1755ST-5002E/DC |
MCP1755STT-5002E/DC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | TPS7A6350QPWPRQ1 vs MCP1755STT-5002E/DC |
MCP1755STT-5002E/MC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | TPS7A6350QPWPRQ1 vs MCP1755STT-5002E/MC |
MCP1755ST-5002E/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | TPS7A6350QPWPRQ1 vs MCP1755ST-5002E/OT |
MCP1755STT-5002E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | TPS7A6350QPWPRQ1 vs MCP1755STT-5002E/DB |
MCP1755STT-5002E/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | TPS7A6350QPWPRQ1 vs MCP1755STT-5002E/OT |
NCP4626HSN050T1G | LDO Regulator, 300 mA, High PSRR, with Reverse Current Protection 5.0 V, SOT-23 5 LEAD, 3000-REEL | onsemi | TPS7A6350QPWPRQ1 vs NCP4626HSN050T1G |