Part Details for TPS7A6633QDGNRQ1 by Texas Instruments
Results Overview of TPS7A6633QDGNRQ1 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7A6633QDGNRQ1 Information
TPS7A6633QDGNRQ1 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS7A6633QDGNRQ1 | Texas Instruments | High-voltage ultra-low-I(q) low-dropout (LDO) regulator 8-MSOP-PowerPAD -40 to 125 |
Price & Stock for TPS7A6633QDGNRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 3 | 15 |
|
$1.3500 / $1.8000 | Buy Now |
|
|
Ameya Holding Limited | IC REG LDO 3.3V 0.15A 8MSOP | 56587 |
|
RFQ | |
|
|
LCSC | Positive Fixed 3.3V MSOP-8-EP Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 127 |
|
$0.4485 / $0.4748 | Buy Now |
|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 2356 |
|
$0.5600 / $0.7300 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 3.3V 0.15A 8MSOP | 30000 |
|
$0.5035 / $0.6503 | Buy Now |
US Tariff Estimator: TPS7A6633QDGNRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS7A6633QDGNRQ1
TPS7A6633QDGNRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS7A6633QDGNRQ1 Part Data Attributes
|
|
TPS7A6633QDGNRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A6633QDGNRQ1
Texas Instruments
Automotive 150-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good 8-HVSSOP -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | MSOP | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.5 V | |
| Dropout Voltage1-Nom | 0.3 V | |
| Input Voltage Absolute-Max | 45 V | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 4 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 mm | |
| Line Regulation-Max | 0.005% | |
| Load Regulation-Max | 0.02% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 3.366 V | |
| Output Voltage1-Min | 3.234 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.1 mm | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 2% | |
| Width | 3 mm |
TPS7A6633QDGNRQ1 Frequently Asked Questions (FAQ)
-
The maximum input voltage is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has an ESR (Equivalent Series Resistance) of less than 1 ohm.
-
The maximum output current is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.
-
The thermal shutdown temperature is 150°C, and the device will automatically shut down if the junction temperature exceeds this value.