-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-A, low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator with high-accuracy 10-SON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6064
|
Newark | Ldo, Adj, 0.8V To 5.2V, 1A, Son-10, Output Type:Adjustable, Input Voltage Min:1.4V, Input Voltage Max:6.5V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:800Mv, Adjustable Output Voltage Max:5.2V, Output Current:1A, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS7A9101DSKT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3700 / $3.0700 | Buy Now |
DISTI #
296-45298-1-ND
|
DigiKey | IC REG LIN POS ADJ 1.05A 10SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4002 In Stock |
|
$1.2347 / $2.8000 | Buy Now |
DISTI #
595-TPS7A9101DSKT
|
Mouser Electronics | LDO Voltage Regulators 1-A, low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator with high-accuracy 10-SON -40 to 125 RoHS: Compliant | 3320 |
|
$1.1400 / $2.5900 | Buy Now |
|
Bristol Electronics | 123 |
|
RFQ | ||
|
Ameya Holding Limited | IC REG LIN POS ADJ 1.05A 10SON | 12252 |
|
RFQ | |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip1Cloud | IC REG LINEAR 0.8-5.2V 1A 10SON | 200780 |
|
RFQ | |
DISTI #
C1S746204200971
|
Chip1Stop | Linear Regulator RoHS: Compliant pbFree: Yes Container: Cut Tape | 250 |
|
$1.3600 / $2.4300 | Buy Now |
DISTI #
3008019
|
element14 Asia-Pacific | LDO, ADJ, 0.8V TO 5.2V, 1A, SON-10 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.4432 / $2.7384 | Buy Now |
DISTI #
3008019
|
Farnell | LDO, ADJ, 0.8V TO 5.2V, 1A, SON-10 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.5324 / $2.9392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS7A9101DSKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7A9101DSKT
Texas Instruments
1-A, low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator with high-accuracy 10-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2016-12-15 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.13 V | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 2.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1% | |
Width | 2.5 mm |