Part Details for TPS7B8133QDGNRQ1 by Texas Instruments
Results Overview of TPS7B8133QDGNRQ1 by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS7B8133QDGNRQ1 Information
TPS7B8133QDGNRQ1 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS7B8133QDGNRQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | 28123 |
|
RFQ | ||
|
|
Chip Stock | 150mAOff-BatteryUltra-Low-IQLow-DropoutRegulator3.3V8-PinHVSSOPT/R | 16240 |
|
RFQ | |
|
|
LCSC | 60dB(100Hz) Positive Fixed 3.3V MSOP-8-EP Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 74 |
|
$0.9803 / $1.0390 | Buy Now |
|
|
Win Source Electronics | IC REG LIN 3.3V 150MA 8MSOP PWR / Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP | 12740 |
|
$0.6646 / $0.9969 | Buy Now |
US Tariff Estimator: TPS7B8133QDGNRQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS7B8133QDGNRQ1
TPS7B8133QDGNRQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS7B8133QDGNRQ1 Part Data Attributes
|
|
TPS7B8133QDGNRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS7B8133QDGNRQ1
Texas Instruments
Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 8-HVSSOP -40 to 150
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Date Of Intro | 2019-06-28 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.65 V | |
| Dropout Voltage1-Nom | 0.27 V | |
| Input Voltage Absolute-Max | 45 V | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 3.95 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Line Regulation-Max | 0.01% | |
| Load Regulation-Max | 0.02% | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 3.3495 V | |
| Output Voltage1-Min | 3.2505 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SOP8(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.1 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 1.5% | |
| Width | 3 Mm |
Alternate Parts for TPS7B8133QDGNRQ1
This table gives cross-reference parts and alternative options found for TPS7B8133QDGNRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS7B8133QDGNRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCP730BMT330TBG | onsemi | $0.5531 | LDO Regulator, 150 mA, 38 V, 1 uA IQ, with PG 3V3 HZ, WDFN6 2x2, WDFN-6, 3000-REEL | TPS7B8133QDGNRQ1 vs NCP730BMT330TBG |
| TPS7B8133DGNR | Texas Instruments | Check for Price | 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout (LDO) voltage regulator with enable 8-HVSSOP -40 to 125 | TPS7B8133QDGNRQ1 vs TPS7B8133DGNR |
| TLS810B1LDV33 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, | TPS7B8133QDGNRQ1 vs TLS810B1LDV33 |
| NCV8668ABD133R2G | onsemi | Check for Price | LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, SOIC-8 Narrow Body, 2500-REEL, Automotive Qualified | TPS7B8133QDGNRQ1 vs NCV8668ABD133R2G |
| IFX30081LDV33 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, | TPS7B8133QDGNRQ1 vs IFX30081LDV33 |
| NCV8668ABPD33R2G | onsemi | Check for Price | LDO Regulator, 150 mA, Low Dropout, Low Iq 3.3 V, SOIC-8 EP, 2500-REEL, Automotive Qualified | TPS7B8133QDGNRQ1 vs NCV8668ABPD33R2G |
| MPQ2013AGG-33-Z | Monolithic Power Systems | Check for Price | Fixed/Adjustable Positive LDO Regulator, | TPS7B8133QDGNRQ1 vs MPQ2013AGG-33-Z |
| TLS810A1LDV33 | Infineon Technologies AG | Check for Price | Fixed Positive LDO Regulator, | TPS7B8133QDGNRQ1 vs TLS810A1LDV33 |
| TPS7B8133QDRVRQ1 | Texas Instruments | Check for Price | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 150 | TPS7B8133QDGNRQ1 vs TPS7B8133QDRVRQ1 |
| TPS7B8133QKVURQ1 | Texas Instruments | Check for Price | Automotive 150-mA, off-battery (40-V), ultra-low-IQ, low-dropout voltage regulator with enable 5-TO-252 -40 to 150 | TPS7B8133QDGNRQ1 vs TPS7B8133QKVURQ1 |
TPS7B8133QDGNRQ1 Frequently Asked Questions (FAQ)
-
The maximum input voltage is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure stability, use a minimum output capacitance of 10uF, and ensure that the output capacitor has an ESR (Equivalent Series Resistance) of less than 1 ohm.
-
The maximum output current is 3A, but it's recommended to keep it below 2.5A for optimal performance and reliability.
-
The output voltage can be adjusted by connecting a resistor divider network between the output and the ADJ pin. The output voltage is determined by the ratio of the resistors.
-
The EN (Enable) pin is used to turn the regulator on or off. When the EN pin is high, the regulator is enabled, and when it's low, the regulator is disabled.