Part Details for TPS812 by Toshiba America Electronic Components
Overview of TPS812 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS812
TPS812 CAD Models
TPS812 Part Data Attributes
|
TPS812
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPS812
Toshiba America Electronic Components
Photo IC, LOGIC OUTPUT PHOTO DETECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN LEAD |
Resources and Additional Insights for TPS812
Reference Designs related to TPS812
-
PMP20330 5.5W 双路输出、工业隔离式 Flybuck 参考设计
PMP20330 是采用 LM5160 的隔离式 Flybuck 转换器,适合工业应用。此设计的最小工作输入电压为 18V,最大输入电压为 31V。此设计能够持续提供 1A/3.3V 的输出和 0.5A/5V 的输出。开关频率设置为 200kHz。此设计使用了 Wurth 变压器 750316561。
-
DLP Ultra-mobile NIR Spectrometer for Portable Chemical Analysis with Bluetooth Connectivity
The ultra-mobile near-infrared (NIR) spectrometer reference design utilizes Texas Instruments' DLP technology in conjunction with a single-element InGaAs detector to deliver high performance measurements in a portable form factor that is more affordable than architectures using an expensive InGaAs array detector or fragile rotating grating architectures. The reference design supports Bluetooth low energy to enable mobile lab measurements for hand-held spectrometers for applications including food: agriculture: pharmaceuticals: petrochemicals: and more. Using a TI Tiva processor: databases in the cloud can be leveraged through cellular networks for real-time lab equivalent analytics: which allow food or skin analysis and wearable health monitor solutions. Developers can also create their own data collection and analysis through innovative iOS and Android applications.