Part Details for TPS856 by Toshiba America Electronic Components
Overview of TPS856 by Toshiba America Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TPS856
TPS856 CAD Models
TPS856 Part Data Attributes
|
TPS856
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TPS856
Toshiba America Electronic Components
Photo IC, LINEAR OUTPUT PHOTO DETECTOR, 1.60X1.60 MM, 0.55 MM HEIGHT, ULTRA COMPACT PACKAGE-6
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 1.60X1.60 MM, 0.55 MM HEIGHT, ULTRA COMPACT PACKAGE-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Application | GENERAL PURPOSE | |
Configuration | COMPLEX | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | LINEAR IC OUTPUT OPTOCOUPLER | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |